Festo NEFV Series Connector for Use with Electronics Module, 50mm Length, 0 → 310 V,8109877
- RS Stock No.:
- 647-123
- Mfr. Part No.:
- NEFV-V13-XX4G3-T1G3
- Brand:
- Festo
Subtotal (1 unit)*
£16.72
(exc. VAT)
£20.06
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 19 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £16.72 |
*price indicative
- RS Stock No.:
- 647-123
- Mfr. Part No.:
- NEFV-V13-XX4G3-T1G3
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Accessory Type | Plug-in Base | |
| For Use With | Electronics Module | |
| Series | NEFV | |
| Voltage Range | 0 → 310 V | |
| Length | 50mm | |
| Model | 8109877 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Accessory Type Plug-in Base | ||
For Use With Electronics Module | ||
Series NEFV | ||
Voltage Range 0 → 310 V | ||
Length 50mm | ||
Model 8109877 | ||
- COO (Country of Origin):
- TR
The Festo Electrical plug-in base is designed to facilitate seamless integration for field devices in various application scenarios. Offering a robust and compact design, this component ensures reliable electrical connections in demanding operational environments. It boasts an operational voltage range of DC 0 V to 310 V, making it versatile for a range of equipment. The product meets stringent regulations for safety and material compliance, ensuring a safe operational framework. Its ambient temperature tolerance of -10 °C to 60 °C, along with a storage temperature range from -40 °C to 80 °C, highlights its adaptability to fluctuating conditions, making it an exceptional choice for diverse industrial scenarios.
Includes a robust mounting mechanism designed for M3 screws enhancing stability
Uses a unique ZIF connector system for quick and reliable plug-in connections
Corrosion resistance class CRC 1 allows operation in low corrosion stress environments
Constructed from RoHS-compliant PA housing for enhanced environmental safety
Features IP40 protection safeguarding against dust and solid particle intrusion
Lightweight at just 6.8 g which ensuring ease of installation without compromising durability
Uses a unique ZIF connector system for quick and reliable plug-in connections
Corrosion resistance class CRC 1 allows operation in low corrosion stress environments
Constructed from RoHS-compliant PA housing for enhanced environmental safety
Features IP40 protection safeguarding against dust and solid particle intrusion
Lightweight at just 6.8 g which ensuring ease of installation without compromising durability
Related links
- Festo NEFV Series Connector for Use with Electronics Module 0 → 310 V,8109878
- Festo NEFV Series Straight Fitting Plug Connection Style, 4787544
- Legrand, 45 x 40mm DIN Rail Enclosure
- Eaton 16 - 20 A Eaton Moeller Motor Protection Circuit Breaker, 310 V
- KEMET R49 Polypropylene Film Capacitor 800 V dc 220nF, Through Hole
- Vishay MKP 336 Polypropylene Film Capacitor 630 V dc 47nF, Through Hole
- Vishay MKP 336 Polypropylene Film Capacitor 630 V dc 10nF, Through Hole
- Vishay MKP 336 Polypropylene Film Capacitor 630 V dc 220nF, Through Hole
