Festo Connecting Cable NEBM Series Cable for Use with Controllers,8140936

Subtotal (1 unit)*

£60.17

(exc. VAT)

£72.20

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£60.17

*price indicative

RS Stock No.:
651-354
Mfr. Part No.:
NEBM-T12G4-R-5-LE4
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Accessory Type

Connecting Cable

Product Type

Cable

For Use With

Controllers

Series

NEBM

Standards/Approvals

RoHS, c UL us (OL), c CSA us (OL)

Model Number

8140936

COO (Country of Origin):
CN
The Festo Connecting Cable is designed for robust and flexible connections in industrial settings, especially suited to robot applications. This highly functional cable features M12x1 T-coded connectors, ensuring a reliable link between field devices and controllers. With a substantial operational voltage range and excellent current ratings, this cable is built to withstand varying environmental conditions while maintaining performance. Its durable construction, including a PVC sheath and high-alloy stainless steel components, enables it to function effectively across a wide temperature range, which significantly enhances its versatility. The assembly conforms to rigorous standards, offering peace of mind in applications that require compliance to international directives.

Immunity to surge of 1.5 kV to protect against electrical disturbances

Bending radius specifications promote flexibility without compromising integrity

Degree of protection IP67 ensures resistance to dust and moisture ingress

CE and UKCA marked aligning with EU RoHS and UK RoHS directives for environmental compliance

Expertly crafted for robot applications providing enhanced operational efficiency

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy