Festo Connecting Cable NEBM Series Cable for Use with Energy Chains,8178802
- RS Stock No.:
- 350-637
- Mfr. Part No.:
- NEBM-L15G24-ES-3-LE24
- Brand:
- Festo
Subtotal (1 unit)*
£342.93
(exc. VAT)
£411.52
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £342.93 |
*price indicative
- RS Stock No.:
- 350-637
- Mfr. Part No.:
- NEBM-L15G24-ES-3-LE24
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Accessory Type | Connecting Cable | |
| Product Type | Cable | |
| For Use With | Energy Chains | |
| Series | NEBM | |
| Standards/Approvals | CE, RoHS, UKCA | |
| Model Number | 8178802 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Accessory Type Connecting Cable | ||
Product Type Cable | ||
For Use With Energy Chains | ||
Series NEBM | ||
Standards/Approvals CE, RoHS, UKCA | ||
Model Number 8178802 | ||
- COO (Country of Origin):
- DE
The Festo advanced connecting cable is engineered for reliability and superior performance in complex field device connections. Designed to facilitate seamless communication between components, it boasts a robust construction that withstands demanding operational conditions. With a flexible design that accommodates both fixed and moving applications, this cable seamlessly integrates into energy chains while ensuring optimal signal integrity. Its exceptional temperature tolerance and shielding capabilities make it a versatile choice for various industrial environments, making it an asset to any automation setup.
Lightweight design at just 210 g enhances installation efficiency
Specially constructed to suit energy chains which ensuring longevity and stability
Available in multiple connection types providing flexibility for various setups
Excellent temperature tolerance guarantees performance in a range of environments
Flexible cable diameter ranges support different application needs
RoHS-compliant materials contribute to environmental sustainability
Unique wire ferrule ends ensure reliable connections and ease of installation
Related links
- Festo Connecting Cable NEBM Series Cable for Use with Energy Chains,8178801
- Festo Connecting Cable NEBM Series Cable for Use with Energy Chains,8178803
- Festo Connecting Cable NEBM Series Cable for Use with Energy Chains,8178804
- Festo Motor Cable NEBM Series Cable for Use with Motor
- Festo Connecting Cable NEBM Series Cable for Use with Controllers,8140936
- Festo Connecting Cable NEBM Series Cable for Use with Controllers,8140937
- Festo Connecting Cable NEBM Series Cable for Use with Controllers,8140935
- Festo Connecting Cable NEBM Series Cable for Use with Controllers,8140939


