Festo Encoder Cable NEBM Series Encoder Cable for Use with Servo Drives,1599107
- RS Stock No.:
- 651-351
- Mfr. Part No.:
- NEBM-M12G8-E-15-S1G9-V3
- Brand:
- Festo
Subtotal (1 unit)*
£249.41
(exc. VAT)
£299.29
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £249.41 |
*price indicative
- RS Stock No.:
- 651-351
- Mfr. Part No.:
- NEBM-M12G8-E-15-S1G9-V3
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Encoder Cable | |
| Accessory Type | Encoder Cable | |
| For Use With | Servo Drives | |
| Series | NEBM | |
| Standards/Approvals | RoHS, c UL us (OL), c CSA us (OL) | |
| Model Number | 1599107 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Encoder Cable | ||
Accessory Type Encoder Cable | ||
For Use With Servo Drives | ||
Series NEBM | ||
Standards/Approvals RoHS, c UL us (OL), c CSA us (OL) | ||
Model Number 1599107 | ||
- COO (Country of Origin):
- DE
The Festo Encoder Cable is designed for reliable communication between field devices and controllers in industrial environments. Engineered with M12x1 connectors on one side for robust connections and a Sub-D connector on the controller side, it ensures seamless integration in automation applications. The cable's compatibility with energy chains and its flexibility under dynamic conditions make it ideal for use in motion applications. With an operational voltage range suitable for both AC and DC systems, this cable offers consistent performance across various settings. Its environmentally-friendly design adheres to RoHS standards, ensuring safety and compliance in environmentally-sensitive installations.
Round design offers enhanced durability and resistance to harsh environments
Shielded construction provides reliable signal integrity and protects against interference
Extensive operational voltage range supports both AC and DC applications
Cable length of 15 m allows for flexible installations in expansive settings
Bending radius of ≥100 mm ensures longevity even in dynamic applications
IP65 protection rating offers resistance against dust and water ingress
RoHS-compliant materials ensure environmental safety and sustainability
Corrosion resistance class CRC 0 guarantees durability in challenging conditions
Related links
- Festo Encoder Cable NEBM Series Encoder Cable for Use with Servo Drives,1599106
- Festo Encoder Cable NEBM Series Encoder Cable for Use with Servo Drives,1599105
- Festo Encoder Cable NEBM Series Encoder Cable for Use with Energy Chains,5105625
- Festo Encoder Cable NEBM Series Encoder Cable for Use with Energy Chains,5105626
- Festo Male 8 way M12 15 m
- Festo Encoder Cable NEBM Series Encoder Cable for Use with Energy Chains,5105627
- Festo Encoder Cable NEBM Series Encoder Cable for Use with Energy Chains,5105628
- Festo Female 8 way M12 5 m


