Festo Braking Resistor CACR-KL2 Series Braking Resistor for Use with Servo Drives,8140961
- RS Stock No.:
- 650-692
- Mfr. Part No.:
- CACR-KL2-21-W3600
- Brand:
- Festo
Subtotal (1 unit)*
£880.98
(exc. VAT)
£1,057.18
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | £880.98 |
*price indicative
- RS Stock No.:
- 650-692
- Mfr. Part No.:
- CACR-KL2-21-W3600
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Accessory Type | Braking Resistor | |
| Product Type | Braking Resistor | |
| For Use With | Servo Drives | |
| Series | CACR-KL2 | |
| Standards/Approvals | c CSA us (OL), c UL us (OL), RoHS | |
| Model Number | 8140961 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Accessory Type Braking Resistor | ||
Product Type Braking Resistor | ||
For Use With Servo Drives | ||
Series CACR-KL2 | ||
Standards/Approvals c CSA us (OL), c UL us (OL), RoHS | ||
Model Number 8140961 | ||
- COO (Country of Origin):
- CZ
The Festo Braking resistor is engineered for optimal performance in dynamic applications, ensuring dependable energy management for electrical systems. Designed to withstand demanding conditions, it features a robust construction that accommodates free convection and vertical mounting. This innovative component excels in braking performance with a high pulse energy capability at both 380 V and 780 V, making it an ideal choice for various industrial applications. With its reliability and effective thermal management, this braking resistor significantly enhances system efficiency while maintaining a compact profile.
Size of 600 ensures compatibility with various installations
Mounting options include free convection and vertical configurations for versatile placement
Capable of handling pulse energy of 21600 Ws for both 380 V and 780 V applications
Rated for performance at a 35% duty cycle even at elevated temperatures of 20°C
Brake resistance rating optimised at 1440 W for steady operational efficiency
Product weight of 8000 g ensures stability during operation
Mounting versatility includes options for through-hole and accessory support
Materials used are RoHS-compliant reflecting a commitment to sustainability
Related links
- Festo Braking Resistor CACR-KL2 Series Braking Resistor for Use with Servo Drives,1336619
- Festo Braking Resistor CACR-KL2 Series Braking Resistor for Use with Servo Drives,1336617
- Festo Braking Resistor CACR-KL2 Series Braking Resistor for Use with Servo Drives,2882343
- Festo Braking Resistor CACR Series Braking Resistor for Use with Servo Drives,8091545
- Festo Braking Resistor CACR Series Braking Resistor for Use with Servo Drives,8091544
- Festo Braking Resistor CACR Series Braking Resistor for Use with Servo Drives,8091543
- Festo Braking Resistor CACR-LE2 Series Braking Resistor for Use with Servo Drives,8189339
- Festo Braking Resistor CACR-LE2 Series Braking Resistor for Use with Servo Drives,2882342
