Festo Braking Resistor CACR-KL2 Series Braking Resistor for Use with Servo Drives,1336619
- RS Stock No.:
- 344-320
- Mfr. Part No.:
- CACR-KL2-33-W2400
- Brand:
- Festo
Subtotal (1 unit)*
£1,038.35
(exc. VAT)
£1,246.02
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 13 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £1,038.35 |
*price indicative
- RS Stock No.:
- 344-320
- Mfr. Part No.:
- CACR-KL2-33-W2400
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Accessory Type | Braking Resistor | |
| Product Type | Braking Resistor | |
| For Use With | Servo Drives | |
| Series | CACR-KL2 | |
| Standards/Approvals | UL, CSA | |
| Model Number | 1336619 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Accessory Type Braking Resistor | ||
Product Type Braking Resistor | ||
For Use With Servo Drives | ||
Series CACR-KL2 | ||
Standards/Approvals UL, CSA | ||
Model Number 1336619 | ||
- COO (Country of Origin):
- DE
The Festo braking resistor represents the pinnacle of engineering precision, tailored for dynamic applications requiring reliable performance and durability. Designed to effectively manage energy during braking, it ensures operational efficiency while maintaining optimal temperature control. The robust construction caters to various environmental conditions, offering protection against temperature fluctuations and ingress—ideal for diverse industrial settings. With compliance to international standards, this component is not only a testament to quality but also a commitment to sustainable practices, being RoHS-compliant. Whether utilized in critical braking situations or intricate machinery, this component guarantees seamless integration and unwavering reliability.
Optimized for free convection mounting to enhance heat dissipation
Rated for high energy pulses which ensuring consistent performance
Robust design with IP65 protection against dust and water ingress
Suitable for ambient temperatures up to 50 °C for versatile applications
Lightweight construction eases installation while maintaining stability
Approval from c CSA us and c UL us emphasizes safety and compliance
Related links
- Festo Braking Resistor CACR-KL2 Series Braking Resistor for Use with Servo Drives,1336617
- Festo Braking Resistor CACR-KL2 Series Braking Resistor for Use with Servo Drives,2882343
- Festo Braking Resistor CACR-KL2 Series Braking Resistor for Use with Servo Drives,8140961
- Festo Braking Resistor CACR Series Braking Resistor for Use with Servo Drives,8091544
- Festo Braking Resistor CACR Series Braking Resistor for Use with Servo Drives,8091545
- Festo Braking Resistor CACR Series Braking Resistor for Use with Servo Drives,8091543
- Festo Braking Resistor CACR-LE2 Series Braking Resistor for Use with Servo Drives,8189339
- Festo Braking Resistor CACR-LE2 Series Braking Resistor for Use with Servo Drives,2882342
