Festo Axial Kit EAMM-A Series Connection Kit for Use with Motor Mounting,557991
- RS Stock No.:
- 647-430
- Mfr. Part No.:
- EAMM-A-K62-100A
- Brand:
- Festo
Subtotal (1 unit)*
£318.09
(exc. VAT)
£381.71
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £318.09 |
*price indicative
- RS Stock No.:
- 647-430
- Mfr. Part No.:
- EAMM-A-K62-100A
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Accessory Type | Axial Kit | |
| Product Type | Connection Kit | |
| For Use With | Motor Mounting | |
| Series | EAMM-A | |
| Standards/Approvals | RoHS, c UL us (OL), c CSA us (OL) | |
| Model Number | 557991 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Accessory Type Axial Kit | ||
Product Type Connection Kit | ||
For Use With Motor Mounting | ||
Series EAMM-A | ||
Standards/Approvals RoHS, c UL us (OL), c CSA us (OL) | ||
Model Number 557991 | ||
- COO (Country of Origin):
- DE
The Festo Axial Kit is meticulously designed to deliver outstanding performance in a range of applications. This innovative actuator boasts a transmittable torque of 47 Nm, ensuring efficiency and reliability in demanding environments. With an operating temperature range of -10 °C to 60 °C, it is versatile enough to operate under varying ambient conditions. The actuator not only adheres to RoHS compliance but is also robustly engineered, featuring IP40 protection to safeguard against dust ingress. Its lightweight design, at just 780 g, makes it an ideal choice for integration where space and weight are considerations. This product facilitates seamless automation, enhancing productivity in your operations.
Mounting position is optional providing flexibility in installation
Catering to a relative air humidity of 0 - 95% suitable for diverse environments
Compact and lightweight design aids in simplifying system integration
Reliable operation across various ambient temperatures which ensuring stable performance
IP40 degree of protection offers enhanced durability against environmental factors
Efficiently transmits up to 47 Nm of torque crucial for demanding tasks
Related links
- Festo Axial Kit EAMM-A Series Connection Kit for Use with Motor Mounting,8157271
- Festo Axial Kit EAMM-A Series Connection Kit for Use with Motor Mounting,557992
- Festo Axial Kit EAMM-A Series Connection Kit for Use with Motor Mounting,8164409
- Festo Axial Kit EAMM-A Series Connection Kit for Use with Motor Mounting,557987
- Festo Axial Kit EAMM-A Series Connection Kit for Use with Motor Mounting,3356796
- Festo Axial Kit EAMM-A Series Connection Kit for Use with Motor Mounting,8164656
- Festo Axial Kit EAMM-A Series Connection Kit for Use with Motor Mounting,1589665
- Festo Axial Kit EAMM-A Series Connection Kit for Use with Motor Mounting,3356931


