Schneider Electric Mounting Plate Altivar Series Mounting Plate for Use with ATV600, ATV900,VW3A47801
- RS Stock No.:
- 589-802
- Mfr. Part No.:
- VW3A47801
- Brand:
- Schneider Electric
Subtotal (1 unit)*
£103.63
(exc. VAT)
£124.36
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 4 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £103.63 |
*price indicative
- RS Stock No.:
- 589-802
- Mfr. Part No.:
- VW3A47801
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Accessory Type | Mounting Plate | |
| Product Type | Mounting Plate | |
| For Use With | ATV600, ATV900 | |
| Series | Altivar | |
| Standards/Approvals | California Proposition 65, EU RoHS DirectivePro-active (Product out of EU RoHS legal scope), REACH RegulationREACH Declaration | |
| Model Number | VW3A47801 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Accessory Type Mounting Plate | ||
Product Type Mounting Plate | ||
For Use With ATV600, ATV900 | ||
Series Altivar | ||
Standards/Approvals California Proposition 65, EU RoHS DirectivePro-active (Product out of EU RoHS legal scope), REACH RegulationREACH Declaration | ||
Model Number VW3A47801 | ||
- COO (Country of Origin):
- CN
The Schneider Electric EMC plate is designed for 0.75 kW to 5.5 kW applications and falls under the mounting and fixing accessory category. It is compatible with Altivar Easy 610, Altivar Process ATV600, and Altivar Process ATV900 drives, ensuring effective electromagnetic compatibility.
0.39 kg net weight
Related links
- Schneider Electric Mounting Plate Altivar Series Mounting Plate for Use with ATV600VW3A47802
- Schneider Electric Mounting Plate Altivar Series Mounting Plate for Use with ATV340 Variable Speed Drive 0.75 kW Motor
- Schneider Electric Adapter Plate Altivar Series Mounting Kit for Use with ATV320
- Schneider Electric Altivar Series Mounting Kit for Use with ATV600/ATV900 (110/132/160 kW 315 mm x 1.25 m x 385mm
- Schneider Electric Kit for UL type 1 Conformity Altivar Series Mounting Kit for Use with ATV900 Altivar 71,
- Schneider Electric Mounting Plate Lexium Series Mounting Plate for Use with Lexium SD3
- Schneider Electric Choke Altivar Series Motor Choke for Use with ATV340 Altivar 71 ATV600, ATV900
- Schneider Electric Montage Platte Altivar Series Mounting Plate for Use with ATV930 Frequency Converter 45 kW Motor,
