Schneider Electric Altivar Series Mounting Kit for Use with ATV600/ATV900 (110/132/160 kW 315 mm x 1.25 m x 385mm
- RS Stock No.:
- 758-943
- Mfr. Part No.:
- VW3A95116
- Brand:
- Schneider Electric
Subtotal (1 unit)*
£1,143.94
(exc. VAT)
£1,372.73
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £1,143.94 |
*price indicative
- RS Stock No.:
- 758-943
- Mfr. Part No.:
- VW3A95116
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Kit | |
| Accessory Type | Mounting Kit | |
| Length | 1.25m | |
| For Use With | ATV600/ATV900 (110/132/160 kW | |
| Width | 385mm | |
| Height | 315mm | |
| Colour | Silver | |
| Mounting plate type | Flush | |
| Series | Altivar | |
| Standards/Approvals | SCIP Number 33fc13f4-2e9c-4104-a37e-4dc9d359fe65 | |
| Hazardous Area Certification | RoHS | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Kit | ||
Accessory Type Mounting Kit | ||
Length 1.25m | ||
For Use With ATV600/ATV900 (110/132/160 kW | ||
Width 385mm | ||
Height 315mm | ||
Colour Silver | ||
Mounting plate type Flush | ||
Series Altivar | ||
Standards/Approvals SCIP Number 33fc13f4-2e9c-4104-a37e-4dc9d359fe65 | ||
Hazardous Area Certification RoHS | ||
- COO (Country of Origin):
- CN
The Schneider Electric Mounting kit is designed specifically for flush-mounting in dust and damp proof enclosures, providing reliable installation options for varying speed drive motors.
Compatible with multiple Altivar Process motors, ensuring versatile installation
Includes all necessary components such as a template, fan support, and metal frame
Constructed for dust and damp proof applications, guaranteeing durability in challenging environments
Comes with a user manual for straightforward installation guidance
Related links
- Schneider Electric Choke Altivar Series Motor Choke for Use with ATV340 Altivar 71 ATV600, ATV900
- Schneider Electric Mounting Plate Altivar Series Mounting Plate for Use with ATV600VW3A47802
- Schneider Electric Mounting Plate Altivar Series Mounting Plate for Use with ATV600VW3A47801
- Schneider Electric Altivar Series Mounting and fixing Accessory for Use with Variable Speed Drive ATV900 Motor at 315 kW
- Schneider Electric Altivar Series Braking Resistor for Use with Variable speed drive ATV930 wall mount 160 kW 380...480
- RS PRO High Visibility Steel Speed Bump 1 m x 385mm x 50 mm 15 km/h Speed Limit
- Schneider Electric Kit for UL type 1 Conformity Altivar Series Mounting Kit for Use with ATV900 Altivar 71,
- Schneider Electric Inverter Drive 3 Phase, Altivar Series 480V 47.6 A
