Schneider Electric Undervoltage Release TeSyS GV Series Motor Accessory for Use with Motor,GV4AS487
- RS Stock No.:
- 578-270
- Mfr. Part No.:
- GV4AS487
- Brand:
- Schneider Electric
Subtotal (1 unit)*
£68.21
(exc. VAT)
£81.85
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 17 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £68.21 |
*price indicative
- RS Stock No.:
- 578-270
- Mfr. Part No.:
- GV4AS487
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Accessory Type | Undervoltage Release | |
| Product Type | Motor Accessory | |
| For Use With | Motor | |
| Series | TeSyS GV | |
| Standards/Approvals | IEC 60947-1 | |
| Model Number | GV4AS487 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Accessory Type Undervoltage Release | ||
Product Type Motor Accessory | ||
For Use With Motor | ||
Series TeSyS GV | ||
Standards/Approvals IEC 60947-1 | ||
Model Number GV4AS487 | ||
- COO (Country of Origin):
- FR
The Schneider Electric Voltage Release is a TeSys GV4 MX coil designed for motor circuit breakers. It operates at 380 to 415VAC at 50Hz and 440 to 480VAC at 60Hz, providing reliable remote tripping functionality.
Maximum inrush power is 6 VA
Maximum hold-in power consumption is 10 VA
Mechanical durability is 20000 cycles
Related links
- Schneider Electric Undervoltage Release TeSyS GV Series Undervoltage Release for Use with Motor,GV4AU415
- Schneider Electric Undervoltage Release TeSyS GV Series Undervoltage Release
- Schneider Electric Undervoltage Release TeSyS GV Series Undervoltage Release for Use with GV2ME GVAX Series
- Schneider Electric Undervoltage Release TeSyS GV Series Undervoltage Release for Use with GV3 GVAU Series, GV2 GVAU
- Schneider Electric Undervoltage Release TeSyS GV Series Undervoltage Release for Use with GV2 GVAU Series, GV3 GVAU
- Schneider Electric Undervoltage Release TeSyS GV Series Undervoltage Release for Use with GV2 GVAS Series, GV3 GVAS
- Schneider Electric Undervoltage Trip TeSyS GV Series Motor Accessory for Use with GV2 and GV3 Circuit Breakers
- Schneider Electric Padlockable Handle TeSyS GV Series Motor Accessory for Use with GV3L Series, GV3P Series
