Schneider Electric Control Unit TeSys T Series Motor Operator for Use with LTM R Controller,LTMCUF
- RS Stock No.:
- 576-828
- Mfr. Part No.:
- LTMCUF
- Brand:
- Schneider Electric
Subtotal (1 unit)*
£735.08
(exc. VAT)
£882.10
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £735.08 |
*price indicative
- RS Stock No.:
- 576-828
- Mfr. Part No.:
- LTMCUF
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Accessory Type | Control Unit | |
| Product Type | Motor Operator | |
| For Use With | LTM R Controller | |
| Series | TeSys T | |
| Standards/Approvals | RoHS | |
| Model Number | LTMCUF | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Accessory Type Control Unit | ||
Product Type Motor Operator | ||
For Use With LTM R Controller | ||
Series TeSys T | ||
Standards/Approvals RoHS | ||
Model Number LTMCUF | ||
- COO (Country of Origin):
- CN
The Schneider Electric Operator control unit for LTM R controller includes FDR function for advanced control and monitoring. It provides intuitive interface for machine operation and fault diagnosis. Ideal for enhancing efficiency and reliability in automated systems.
Mounting mode is flush-mounted
Width is 117 mm
Related links
- Schneider Electric Cable Altivar Series Cable for Use with TeSys T Series Altivar 71Q, Altivar 61
- Schneider Electric Non-Reversing Combination Starter TeSyS U Series Control Unit for Use with Motor
- Schneider Electric Cable Altivar Series Cable for Use with Altivar 71Q TeSys T Series, Altivar 61
- Schneider Electric Control Unit 1 Phase, Encoder Feedback Function
- Schneider Electric Control Unit 50mA, Motion Function
- Schneider Electric TeSys T Motor Controller 30 W IP20
- Schneider Electric TeSys Control Unit 690V ac 1 Phase, IP20
- Schneider Electric Control Circuit Take Off TeSyS D Series Motor Accessory for Use with LP1 Series
