Phoenix Contact EM-CSS Series Cover for Use with 45 mm Wide CONTACTRON Speed Starters,EM-CSS-CONTROLSHIELD-45

Subtotal (1 unit)*

£2.71

(exc. VAT)

£3.25

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 18 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£2.71

*price indicative

RS Stock No.:
519-907
Mfr. Part No.:
1276909
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Accessory Type

Shroud

For Use With

45 mm Wide CONTACTRON Speed Starters

Series

EM-CSS

Model

EM-CSS-CONTROLSHIELD-45

COO (Country of Origin):
CN
The Phoenix Contact shroud is expertly designed for 45 mm wide CONTACTRON Speed Starters, providing a reliable connection for control lines. It seamlessly integrates into various applications, ensuring optimal performance and protection for your electrical systems. Additionally, its lightweight construction enhances installation convenience without compromising durability. Ideal for a range of industries, this shroud not only upholds strict compliance with environmental standards but also supports operational efficiency. Experience minimal waste and optimal functionality with this essential accessory that plays a critical role in the overall system design.

Lightweight design facilitates easy handling and installation
Environmental compliance ensures adherence to EU RoHS standards
Durable materials provide long lasting performance in demanding environments
Compatible with multiple CONTACTRON Speed Starters offering versatility
Enhances system integrity by safeguarding control lines from potential damage

Related links