Phoenix Contact EM RD Series Adapter for Use with Motor Starters
- RS Stock No.:
- 535-901
- Mfr. Part No.:
- 2902747
- Brand:
- Phoenix Contact
Bulk discount available
Subtotal (1 unit)*
£22.42
(exc. VAT)
£26.90
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- Plus 1 unit(s) shipping from 27 October 2025
- Plus 999,999,998 unit(s) shipping from 01 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £22.42 |
| 10 + | £20.62 |
*price indicative
- RS Stock No.:
- 535-901
- Mfr. Part No.:
- 2902747
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | Adapter | |
| Series | EM RD | |
| For Use With | Motor Starters | |
| Mounting Type | DIN Rail Mount | |
Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type Adapter | ||
Series EM RD | ||
For Use With Motor Starters | ||
Mounting Type DIN Rail Mount | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Assembly adapter is designed to facilitate the mounting of short circuit proof hybrid motor starters, offering a reliable solution for applications that demand efficiency and safety. Constructed for ease of use, the adapter seamlessly affixes to 35 mm DIN rails, making installation a straightforward task. Its robust design ensures compatibility with various motor starters, providing versatile usage within control cabinet environments. With a focus on performance, the assembly adapter enables improved system reliability and operational efficiency, allowing businesses to meet the increasing demands of industrial automation.
Compatible with multiple motor starter models for versatility
Reinforces system reliability and enhances operational efficiency
Meets international compliance standards for quality assurance
Lightweight and compact design facilitates easy integration
Manufactured to withstand demanding industrial environments
Reinforces system reliability and enhances operational efficiency
Meets international compliance standards for quality assurance
Lightweight and compact design facilitates easy integration
Manufactured to withstand demanding industrial environments
Related links
- Phoenix Contact EM-MP 45N Series Electronic Housing-Mounting Plate for Use with Screwing on Size 0 Switchgear
- Phoenix Contact EM-CSS Series Cover for Use with 45 mm Wide CONTACTRON Speed Starters,EM-CSS-CONTROLSHIELD-45
- Phoenix Contact EM-CSS-FAN-45 Series Fan for Use with 45 mm wide Contactron Speed Starters
- Phoenix Contact EM-CSS Series Cover for Use with 45 mm Wide CONTACTRON Speed Starters,EM-CSS-MOTORSHIELD-45
- Phoenix Contact EM-CSS-FAN-35 Series Fan for Use with 35 mm Wide Contactron Speed Starters,EM-CSS-FAN-35
- Phoenix Contact LB SCHRAUBE MIT ISOL. RD Series Bridge Screw for Use with DIN Rail Terminal Blocks
- Phoenix Contact AB-PTI 16-NLS RD Series Support Bracket for Use with DIN Rail Terminal Blocks
- Phoenix Contact PS-6/2.3MM RD Series Test Plug for Use with Modular Terminal Block


