Phoenix Contact Fan EM-CSS-FAN-45 Series Fan for Use with 45 mm Wide CONTACTRON Speed Starters
- RS Stock No.:
- 484-120
- Mfr. Part No.:
- 1276912
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£18.09
(exc. VAT)
£21.71
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 17 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £18.09 |
*price indicative
- RS Stock No.:
- 484-120
- Mfr. Part No.:
- 1276912
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | Fan | |
| Product Type | Fan | |
| For Use With | 45 mm Wide CONTACTRON Speed Starters | |
| Series | EM-CSS-FAN-45 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type Fan | ||
Product Type Fan | ||
For Use With 45 mm Wide CONTACTRON Speed Starters | ||
Series EM-CSS-FAN-45 | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- TW
The Phoenix Contact efficient and reliable fan is expertly designed for use with 45 mm wide CONTACTRON Speed Starters. Engineered to ensure optimal performance, the fan enhances the cooling of your equipment, thereby extending its lifespan. Its replaceable design offers convenience, allowing users to maintain high operational efficiency without the need for complete unit replacement. The robust construction guarantees durability in demanding environments, making it an essential component for industrial applications.
Replaceable design reduces downtime and maintenance costs
Manufactured to withstand demanding industrial environments
Optimised for efficiency contributing to energy saving
Backed by rigorous environmental compliance standards
Related links
- Phoenix Contact Fan EM-CSS-FAN-35 Series Fan for Use with 35 mm wide Contactron Speed Starters,EM-CSS-FAN-35
- Phoenix Contact Shroud EM-CSS Series Cover for Use with 45 mm Wide CONTACTRON Speed Starters,EM-CSS-MOTORSHIELD-45
- Phoenix Contact Fan RFC FAN MODULE Series 38 mm 137.1 mm Fan Unit 107mm
- Phoenix Contact Fan Unit Fan RFC DUAL-FAN 24V
- Phoenix Contact Battery Module for use with QUINT-HP-AC UPS, QUINT-HP-FAN Series
- ebm-papst 8400 N Series Axial Fan 42 m³/h 45 mA Max 80 mm 80mm 25.4 mm
- Sunon MB Series Axial Fan 15.6 m³/h 105 mA Max 45 mm 45mm 10 mm
- Fan Speed Controllers
