Phoenix Contact Shroud EM-CSS Series Cover for Use with 45 mm Wide CONTACTRON Speed Starters,EM-CSS-MOTORSHIELD-45
- RS Stock No.:
- 517-675
- Mfr. Part No.:
- 1276916
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£9.75
(exc. VAT)
£11.70
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £9.75 |
*price indicative
- RS Stock No.:
- 517-675
- Mfr. Part No.:
- 1276916
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Cover | |
| Accessory Type | Shroud | |
| For Use With | 45 mm Wide CONTACTRON Speed Starters | |
| Series | EM-CSS | |
| Standards/Approvals | No | |
| Model Number | EM-CSS-MOTORSHIELD-45 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Cover | ||
Accessory Type Shroud | ||
For Use With 45 mm Wide CONTACTRON Speed Starters | ||
Series EM-CSS | ||
Standards/Approvals No | ||
Model Number EM-CSS-MOTORSHIELD-45 | ||
- COO (Country of Origin):
- TW
The Phoenix Contact shroud is specifically designed for motor lines, accommodating mechanisms that require a 45 mm width. Its robust construction ensures optimal performance within the CONTACTRON speed starters series. Engineered for excellence, this solution guarantees reliability and efficiency, making it an essential component for integrated motor management systems. The lightweight design, alongside superior material quality, enhances usability without compromising on durability. This product seamlessly integrates into existing setups, enabling smooth operations and improved system functionality.
Lightweight and compact design enhances ease of installation
Robust material ensures long lasting performance under demanding conditions
Compatible with various CONTACTRON speed starters providing versatile application
Designed to enhance the efficiency of motor line connections
Offers superior protection for motor lines ensuring operational safety
Related links
- Phoenix Contact Fan EM-CSS-FAN-35 Series Fan for Use with 35 mm wide Contactron Speed Starters,EM-CSS-FAN-35
- Phoenix Contact Fan EM-CSS-FAN-45 Series Fan for Use with 45 mm Wide CONTACTRON Speed Starters
- Phoenix Contact Variable Speed Starter 1 Phase, CSS Series 240V ac 7.74 A
- Phoenix Contact Variable Speed Starter 1 Phase, CSS Series 240V ac 2.55 A
- Phoenix Contact Variable Speed Starter 1 Phase, CSS Series 240V ac 5.76 A
- Phoenix Contact Variable Speed Starter 3 Phase, CSS Series 480V ac 2.7 A
- Phoenix Contact Variable Speed Starter 1 Phase, CSS Series 240V ac 13.5 A
- Phoenix Contact Variable Speed Starter 3 Phase, CSS Series 480V ac 1.2 A
