Festo Memory Card CAMC Series Memory Card for Use with Data Backup And Firmware Download,1436343
- RS Stock No.:
- 351-416
- Mfr. Part No.:
- CAMC-M-S-F10-V1
- Brand:
- Festo
Subtotal (1 unit)*
£66.56
(exc. VAT)
£79.87
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £66.56 |
*price indicative
- RS Stock No.:
- 351-416
- Mfr. Part No.:
- CAMC-M-S-F10-V1
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Accessory Type | Memory Card | |
| Product Type | Memory Card | |
| For Use With | Data Backup And Firmware Download | |
| Series | CAMC | |
| Standards/Approvals | No | |
| Model Number | 1436343 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Accessory Type Memory Card | ||
Product Type Memory Card | ||
For Use With Data Backup And Firmware Download | ||
Series CAMC | ||
Standards/Approvals No | ||
Model Number 1436343 | ||
- COO (Country of Origin):
- DE
The Festo memory card is designed to meet the high standards of modern automation technology. With robust construction and advanced materials, it ensures consistent performance even under demanding conditions. The product complies with strict RoHS directives, reflecting a commitment to environmental responsibility while delivering exceptional functionality. Ideal for professional applications, this memory card seamlessly integrates with various systems, providing reliable data handling for a range of industrial tasks.
Constructed with RoHS compliant materials for environmental safety
Meets VDMA 24364 B2 L standards ensuring high performance and reliability
Designed for operational excellence in a variety of tech environments
Compact size for ease of integration into existing systems
Subject to constant advancements reflecting the latest in innovation
Related links
- Festo CAMC Series Expansion Module for Use with Accessories For Servo Drives,1501329
- Lovato Electric CX Series USB Adapter Plug for Use with Data Download Firmware Upgrade, Measuring
- Festo Safety Module CAMC Series Servo Drive,1501331
- Festo Safety Module CAMC Series Servo Drive,1501330
- Festo Interface Unit CAMC Series Interface Unit for Use with DeviceNet,547451
- Festo Interface Unit CAMC Series Interface Unit for Use with Accessories For Servo Drives,567856
- Festo Interface Unit CAMC Series Interface Unit for Use with Accessories For Servo Drives,547450
- Festo Interface Unit CAMC Series Interface Unit for Use with Accessories For Servo Drives,1911916


