Festo EAMH Series Clamping Sleeve for Use with Motor Mounting

Subtotal (1 unit)*

£63.29

(exc. VAT)

£75.95

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 13 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£63.29

*price indicative

RS Stock No.:
196-105
Mfr. Part No.:
EAMH-145-22-C34
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Accessory Type

Clamping Sleeve

For Use With

Motor Mounting

Series

EAMH

COO (Country of Origin):
DE
The Festo Clamping Sleeve is engineered for precision and reliability in various industrial applications. Designed with flexibility in mind, the product allows for an optional mounting position, catering to specific installation needs. Its robust design supports a maximum rotational speed of up to 4000 rpm, making it suitable for dynamic environments. The clamping sleeve not only meets stringent RoHS-compliance standards but also boasts impressive operational ranges, from ambient temperatures to relative humidity.

Flexible mounting options to accommodate various setups
Suitable for high speed applications ensuring smooth operation
Meets stringent compliance standards for environmental safety
Wide operational temperature range for diverse applications
Designed to enhance machinery stability with its mass moment of inertia

Related links