Festo NEBC Series Cable for Use with Controllers, 25m Length, 0 → 30 V
- RS Stock No.:
- 196-055
- Mfr. Part No.:
- NEBC-D8W4-ES-25-N-S-D8W4-ET
- Brand:
- Festo
Subtotal (1 unit)*
£150.28
(exc. VAT)
£180.34
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £150.28 |
*price indicative
- RS Stock No.:
- 196-055
- Mfr. Part No.:
- NEBC-D8W4-ES-25-N-S-D8W4-ET
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Accessory Type | Cable | |
| For Use With | Controllers | |
| Voltage Range | 0 → 30 V | |
| Series | NEBC | |
| Current Rating | 3 A | |
| Length | 25m | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Accessory Type Cable | ||
For Use With Controllers | ||
Voltage Range 0 → 30 V | ||
Series NEBC | ||
Current Rating 3 A | ||
Length 25m | ||
- COO (Country of Origin):
- PL
The Festo Connecting Cable is engineered to deliver exceptional performance in demanding environments. With its robust design and adherence to standard EN 61076-2-114, it ensures reliable connections critical for industrial applications. A finely tuned operational voltage range of up to 30V and a nominal operating voltage of 24V equips this cable to handle the rigours of heavy duty use. The angled cable outlet enhances flexibility during installation, while the gold plated copper alloy contacts ensure optimal conductivity.
Offers superior surge immunity to protect your equipment
Provides robust current ratings accommodating intensive use
Constructed with materials that are RoHS compliant for safer use
Encased in a silver grey sheath for visibility and identification
Showcases resistance to moderate corrosion for extended durability
Compatible with a variety of connection systems for versatility
Provides robust current ratings accommodating intensive use
Constructed with materials that are RoHS compliant for safer use
Encased in a silver grey sheath for visibility and identification
Showcases resistance to moderate corrosion for extended durability
Compatible with a variety of connection systems for versatility
Related links
- Festo NEBC Series Cable for Use with Controllers 0 → 30 V
- Festo NEBC Series Cable for Use with Controllers 0 → 30 V
- Festo NEBC Series Cable for Use with Controllers 0 → 30 V
- Festo NEBC Series Cable for Use with Controllers 0 → 30 V
- Festo NEBC Series Cable for Use with Controllers 0 → 30 V
- Festo NEBC Series Cable for Use with Controllers 0 → 30 V
- Festo NEBC Series Cable for Use with Controllers 0 → 30 V
- Festo NEBC Series Cable for Use with Controllers 0 → 30 V
