Festo Sealing Kit EADS-F Series Sealing Kit for Use with Electric Device,8162067

Subtotal (1 unit)*

£75.15

(exc. VAT)

£90.18

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£75.15

*price indicative

RS Stock No.:
195-130
Mfr. Part No.:
EADS-F-D80-150A
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Sealing Kit

Accessory Type

Sealing Kit

For Use With

Electric Device

Series

EADS-F

Standards/Approvals

RoHS

Model Number

8162067

COO (Country of Origin):
DE
The Festo Seal Set is designed to deliver exceptional performance across a range of industrial applications. Engineered with precision and robust materials, this product is ideal for environments that demand reliability and efficiency. Suitable for various mounting positions, it provides flexibility in installation, ensuring optimal functionality. Its high corrosion resistance makes it a perfect choice for challenging conditions, effectively prolonging the lifespan of your equipment.

RoHS compliant materials reflect a commitment to environmental safety

Wide ambient temperature range supports diverse operational conditions

Conforms to VDMA24364 B2 L standards for enhanced quality assurance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy