Festo Paralleling Link EAMM-U Series Connection Kit for Use with Motor Mounting,8125092
- RS Stock No.:
- 195-031
- Mfr. Part No.:
- EAMM-U-60-S38-60P-91
- Brand:
- Festo
Subtotal (1 unit)*
£529.05
(exc. VAT)
£634.86
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £529.05 |
*price indicative
- RS Stock No.:
- 195-031
- Mfr. Part No.:
- EAMM-U-60-S38-60P-91
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Accessory Type | Paralleling Link | |
| Product Type | Connection Kit | |
| For Use With | Motor Mounting | |
| Series | EAMM-U | |
| Standards/Approvals | RoHS | |
| Model Number | 8125092 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Accessory Type Paralleling Link | ||
Product Type Connection Kit | ||
For Use With Motor Mounting | ||
Series EAMM-U | ||
Standards/Approvals RoHS | ||
Model Number 8125092 | ||
- COO (Country of Origin):
- DE
Festo EAMM-U Series Connection Kit, 157mm Length, Paralleling Link Type - EAMM-U-60-S38-60P-91, Numeric Part Number:8125092
This connection kit is an essential accessory designed for motor mounting applications. With a length of 157mm, it serves as a paralleling link that facilitates efficient connections between motors. This product aligns with the EAMM-U series, ensuring compatibility and functionality for various automotive and industrial tasks.
Features & Benefits
• Constructed for optimal alignment with compatible motors
• Enhances stability during operation, reducing vibrations
• Simple installation process for quick setup
• Durable materials offer long-term reliability in demanding environments
• Effectively connects multiple motors for increased efficiency
Applications
• Used for linking motors in industrial automation setups
• Suitable for connecting motors with specific mounting requirements
• Ideal for creating motor assemblies in machinery
• Utilised in setups where motor parallelism is crucial
• Perfect for projects requiring high-quality motor links
How does this connection kit enhance motor performance?
The design minimises misalignment, allowing motors to operate more smoothly and efficiently, which can lead to improved overall performance in various applications.
What specific challenges does this product address in motor installations?
It resolves issues related to motor stability by providing a reliable connection, reducing the risk of disconnections or misalignment during operation.
Is this connection kit adaptable to different motor types?
While optimised for the EAMM-U series, its robust design allows for use with various motor types, ensuring versatility in applications.
What materials are used in the construction of this connection kit?
The kit is made from high-quality materials that provide durability and resistance to wear, making it suitable for demanding industrial environments.
Related links
- Festo Paralleling Link EAMM-U Series Connection Kit for Use with Motor Mounting,8125069
- Festo Paralleling Link EAMM-U Series Connection Kit for Use with Motor Mounting,8107724
- Festo Paralleling Link EAMM-U Series Connection Kit for Use with Motor Mounting,2283732
- Festo Paralleling Link EAMM-U Series Connection Kit for Use with Motor Mounting,1218538
- Festo Paralleling Link EAMM-U Series Connection Kit for Use with Motor Mounting
- Festo Paralleling Link EAMM-U Series Connection Kit for Use with Motor Mounting,8123497
- Festo Paralleling Link EAMM-U Series Connection Kit for Use with Motor Mounting,8105900
- Festo Paralleling Link EAMM-U Series Connection Kit for Use with Motor Mounting,8123498


