Festo Coupling EAMC Series Coupling for Use with Motor Mounting,1233256
- RS Stock No.:
- 194-807
- Mfr. Part No.:
- EAMC-30-32-6-14
- Brand:
- Festo
Subtotal (1 unit)*
£54.11
(exc. VAT)
£64.93
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 6 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £54.11 |
*price indicative
- RS Stock No.:
- 194-807
- Mfr. Part No.:
- EAMC-30-32-6-14
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Accessory Type | Coupling | |
| Product Type | Coupling | |
| For Use With | Motor Mounting | |
| Series | EAMC | |
| Standards/Approvals | RoHS | |
| Model Number | 1233256 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Accessory Type Coupling | ||
Product Type Coupling | ||
For Use With Motor Mounting | ||
Series EAMC | ||
Standards/Approvals RoHS | ||
Model Number 1233256 | ||
- COO (Country of Origin):
- DE
The Festo Coupling is designed to enhance the performance of various applications, providing exceptional reliability and efficiency. Engineered for flexibility, it accommodates diverse mounting positions, making it an ideal choice for a range of operational needs. Its robust construction supports high rotational speeds, catering to systems that demand precision and stability. With an emphasis on durability, this product ensures compliance with stringent material safety standards, making it suitable for a variety of environments.
Designed for high speed applications with a maximum rotational speed of 8000 rpm
RoHS compliant materials enhance environmental safety and compliance
Operates effectively within a wide range of ambient temperatures
Engineered for superior torque transmission ensuring reliable power delivery
Optimised for low mass moment of inertia enhancing responsiveness in dynamic applications
Related links
- Festo Coupling EAMC Series Coupling for Use with Motor Mounting,558312
- Festo Coupling EAMC Series Coupling for Use with Motor Mounting,8099435
- Festo Coupling EAMC Series Coupling for Use with Motor Mounting,3187577
- Festo Coupling EAMC-30-32-6-6.35, For Use With Thermocouple or PRT Probe
- Festo Coupling EAMC-30-32-6-9, For Use With Thermocouple or PRT Probe
- Festo Coupling EAMC-30-32-6-8, For Use With Thermocouple or PRT Probe
- Festo Coupling EAMC Series Coupling for Use with Motor Mounting,561333
- Festo Coupling EAMC Series Coupling for Use with Motor Mounting,562678


