Festo Axial Kit EAMM-A Series Connection Kit for Use with Motor Mounting,1456633
- RS Stock No.:
- 194-561
- Mfr. Part No.:
- EAMM-A-R48-60H
- Brand:
- Festo
Subtotal (1 unit)*
£203.88
(exc. VAT)
£244.66
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £203.88 |
*price indicative
- RS Stock No.:
- 194-561
- Mfr. Part No.:
- EAMM-A-R48-60H
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Accessory Type | Axial Kit | |
| Product Type | Connection Kit | |
| For Use With | Motor Mounting | |
| Series | EAMM-A | |
| Standards/Approvals | RoHS | |
| Model Number | 1456633 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Accessory Type Axial Kit | ||
Product Type Connection Kit | ||
For Use With Motor Mounting | ||
Series EAMM-A | ||
Standards/Approvals RoHS | ||
Model Number 1456633 | ||
- COO (Country of Origin):
- DE
The Festo Axial kit is designed to offer unparalleled performance in various industrial applications. Featuring high rotational speeds of up to 8000 rpm, this product excels in demanding environments where precision and reliability are paramount.
The device's degree of protection is rated at IP40 safeguarding it against dust ingress
It boasts a mass moment of inertia that enhances operational stability
An efficient transmittable torque capability ensures effective power transfer
The lightweight design facilitates easy handling and installation
Conforms to RoHS standards reflecting commitment to environmental safety
Related links
- Festo Axial Kit EAMM-A Series Connection Kit for Use with Motor Mounting,2374780
- Festo Axial Kit EAMM-A Series Connection Kit for Use with Motor Mounting,1578139
- Festo Axial Kit EAMM-A Series Connection Kit for Use with Motor Mounting,1456612
- Festo Axial Kit EAMM-A Series Connection Kit for Use with Motor Mounting,1456618
- Festo Axial Kit EAMM-A Series Connection Kit for Use with Motor Mounting,1454245
- Festo Axial Kit EAMM-A Series Axial Fan Kit for Use with Motor Mounting,1454242
- Festo Axial Kit EAMM-A Series Axial Fan Kit for Use with Motor Mounting,1456614
- Festo Axial Kit EAMM-A Series Connection Kit for Use with Motor Mounting,2946760


