Festo Axial Kit EAMM-A Series Connection Kit for Use with Motor Mounting,562646
- RS Stock No.:
- 194-551
- Mfr. Part No.:
- EAMM-A-P6-38A-40A
- Brand:
- Festo
Subtotal (1 unit)*
£119.94
(exc. VAT)
£143.93
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £119.94 |
*price indicative
- RS Stock No.:
- 194-551
- Mfr. Part No.:
- EAMM-A-P6-38A-40A
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Connection Kit | |
| Accessory Type | Axial Kit | |
| For Use With | Motor Mounting | |
| Series | EAMM-A | |
| Standards/Approvals | RoHS | |
| Model Number | 562646 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Connection Kit | ||
Accessory Type Axial Kit | ||
For Use With Motor Mounting | ||
Series EAMM-A | ||
Standards/Approvals RoHS | ||
Model Number 562646 | ||
- COO (Country of Origin):
- DE
The Festo Axial kit is designed for versatility and precision in various applications. With its robust construction and advanced features, it stands out for its ability to deliver efficiency and reliability in demanding environments.
Capable of withstanding high humidity levels for enhanced durability
Provides a degree of protection rated at IP40
Ensures lightweight performance for improved handling
Equipped with versatile interface codes for flexible integration
Manufactured from RoHS compliant materials for environmental safety
Related links
- Festo Axial Kit EAMM-A Series Connection Kit for Use with Motor Mounting,562652
- Festo Axial Kit EAMM-A Series Connection Kit for Use with Motor Mounting,8123495
- Festo Axial Kit EAMM-A Series Connection Kit for Use with Motor Mounting,8123496
- Festo Axial Kit EAMM-A Series Connection Kit for Use with Motor Mounting,2264375
- Festo Axial Kit EAMM-A Series Connection Kit for Use with Motor Mounting,2297645
- Festo Axial Kit EAMM-A Series Connection Kit for Use with Motor Mounting,562644
- Festo Axial Kit EAMM-A Series Connection Kit for Use with Motor Mounting,562647
- Festo Axial Kit EAMM-A Series Connection Kit for Use with Motor Mounting,562645


