Festo Coupling EAMK Series Coupling for Use with Motor Mounting,3637942
- RS Stock No.:
- 194-428
- Mfr. Part No.:
- EAMK-A-S38-38A/B-G2
- Brand:
- Festo
Subtotal (1 unit)*
£56.26
(exc. VAT)
£67.51
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £56.26 |
*price indicative
- RS Stock No.:
- 194-428
- Mfr. Part No.:
- EAMK-A-S38-38A/B-G2
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Accessory Type | Coupling | |
| Product Type | Coupling | |
| For Use With | Motor Mounting | |
| Series | EAMK | |
| Standards/Approvals | RoHS | |
| Model Number | 3637942 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Accessory Type Coupling | ||
Product Type Coupling | ||
For Use With Motor Mounting | ||
Series EAMK | ||
Standards/Approvals RoHS | ||
Model Number 3637942 | ||
- COO (Country of Origin):
- DE
The Festo Coupling Housing is engineered for superb versatility and efficiency in various industrial applications. It is designed to accommodate different mounting positions, making it adaptable to your specific needs. This product stands out with its RoHS-compliant materials, ensuring environmental safety while maintaining high performance. Crafted for operational reliability, it functions effectively within a broad temperature range, showcasing its robust design for demanding environments.
Functions in extreme temperatures supporting varied operational settings
Designed to withstand high humidity levels for reliable performance
Lightweight design contributes to overall system efficiency
Compatible with multiple interface codes to streamline integration
Related links
- Festo Coupling EAMK Series Coupling for Use with Motor Mounting,3637939
- Festo Coupling EAMK Series Coupling for Use with Motor Mounting,3637941
- Festo Coupling EAMK Series Coupling for Use with Motor Mounting,3712650
- Festo Coupling EAMK Series Coupling for Use with Motor Mounting,3637940
- Festo Coupling EAMK Series Coupling for Use with Motor Mounting,1133397
- Festo Coupling EAMK Series Coupling for Use with Motor Mounting,1133398
- Festo Coupling EAMK Series Coupling for Use with Motor Mounting,558011
- Festo Coupling EAMK Series Coupling for Use with Motor Mounting,1593914


