Melexis 1 Axis Through Hole Hall Effect Sensor 3.5 V 24V, UA, 3-Pin
- RS Stock No.:
- 237-7647
- Mfr. Part No.:
- MLX90217LUA-CAA-000-BU
- Brand:
- Melexis
Subtotal (1 pack of 2 units)*
£3.78
(exc. VAT)
£4.54
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 3,430 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 2 + | £1.89 | £3.78 |
*price indicative
- RS Stock No.:
- 237-7647
- Mfr. Part No.:
- MLX90217LUA-CAA-000-BU
- Brand:
- Melexis
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Melexis | |
| Product Type | Hall Effect Sensor | |
| Sensor Type | Hall Effect Sensors | |
| Number of Axis | 1 | |
| Technology | Hall Effect | |
| Mount Type | Through Hole | |
| Magnetic Type | Unipolar | |
| Minimum Supply Voltage | 3.5V | |
| Maximum Supply Voltage | 24V | |
| Package Type | UA | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 150°C | |
| Pin Count | 3 | |
| Series | MLX90217 | |
| Standards/Approvals | RoHS, EN 60749-20 | |
| Width | 4.3mm | |
| Automotive Standard | No | |
| Supply Current | 3mA | |
| Select all | ||
|---|---|---|
Brand Melexis | ||
Product Type Hall Effect Sensor | ||
Sensor Type Hall Effect Sensors | ||
Number of Axis 1 | ||
Technology Hall Effect | ||
Mount Type Through Hole | ||
Magnetic Type Unipolar | ||
Minimum Supply Voltage 3.5V | ||
Maximum Supply Voltage 24V | ||
Package Type UA | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 150°C | ||
Pin Count 3 | ||
Series MLX90217 | ||
Standards/Approvals RoHS, EN 60749-20 | ||
Width 4.3mm | ||
Automotive Standard No | ||
Supply Current 3mA | ||
- COO (Country of Origin):
- TW
The Melexis hall effect gear tooth sensor is a self adjusting digital output rotary position gear tooth sensor designed for use in automotive camshaft sensing as well as other speed sensing applications. It is designed to be used with a bias magnet south facing the back side of the IC. The device has an open collector output which is short circuit protected.
Gear tooth sensor
Zero speed detection
Insensitive to orientation
Self adjusting magnetic range
On chip 10 bit A/D converter
High speed operation
No chopper delay
Related links
- Melexis 1 Axis Through Hole Hall Effect Sensor 3.5 V 24V 3-Pin
- Melexis Through Hole Hall Effect Latch 3.5 V 24V 3-Pin
- Melexis Surface Hall Effect Sensor 3.5 V 24V 23-Pin
- Melexis Surface Hall Effect Sensor 3.5 V 24V 3-Pin
- Melexis Surface Hall Switch 3.5 V 24V 23-Pin
- DiodesZetex Surface Hall Effect Latch Sensor 3.5 V 20V 3-Pin
- DiodesZetex Through Hole Hall Effect Latch Sensor 3.5 V 20V 3-Pin
- Melexis 3 Axis Surface Hall Effect Sensor 2.2 V 3.6V QFN, 16-Pin
