Melexis 1 Axis Through Hole Hall Effect Sensor 3.5 V 24V, UA, 3-Pin

Subtotal (1 bag of 1000 units)*

£1,557.00

(exc. VAT)

£1,868.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3,000 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Bag*
1000 +£1.557£1,557.00

*price indicative

RS Stock No.:
237-7646
Mfr. Part No.:
MLX90217LUA-CAA-000-BU
Brand:
Melexis
Find similar products by selecting one or more attributes.
Select all

Brand

Melexis

Sensor Type

Hall Effect Sensors

Product Type

Hall Effect Sensor

Number of Axis

1

Technology

Hall Effect

Mount Type

Through Hole

Magnetic Type

Unipolar

Minimum Supply Voltage

3.5V

Package Type

UA

Maximum Supply Voltage

24V

Minimum Operating Temperature

-40°C

Pin Count

3

Maximum Operating Temperature

150°C

Width

4.3mm

Standards/Approvals

RoHS, EN 60749-20

Series

MLX90217

Automotive Standard

No

Supply Current

3mA

COO (Country of Origin):
TW
The Melexis hall effect gear tooth sensor is a self adjusting digital output rotary position gear tooth sensor designed for use in automotive camshaft sensing as well as other speed sensing applications. It is designed to be used with a bias magnet south facing the back side of the IC. The device has an open collector output which is short circuit protected.

Gear tooth sensor

Zero speed detection

Insensitive to orientation

Self adjusting magnetic range

On chip 10 bit A/D converter

High speed operation

No chopper delay

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy