Festo SDAC Series Transmitter 30V dc

Subtotal (1 unit)*

£94.28

(exc. VAT)

£113.14

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£94.28

*price indicative

RS Stock No.:
852-697
Mfr. Part No.:
SDAC-MHS-M20-1L-V-E-2.5-LE
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Transmitter

Series

SDAC

Resistance

10kΩ

Housing Material

High Alloy Stainless Steel

IP Rating

IP65, IP68

Maximum Supply Voltage

30V dc

Standards/Approvals

RoHS Compliant

Maximum Operating Temperature

80°C

COO (Country of Origin):
BG
The Festo position transmitter delivers precise measurements for position sensing applications, utilising a magnetic Hall effect principle to ensure accurate performance in various conditions. It is ideally suited for industrial automation tasks.

Design suitable for C-slot mounting

Sensing range extends up to 25000 μm

Operates effectively in a temperature range of -40 °C to 80 °C

Provides an analogue output of 0 - 10 V

Features built-in overload protection and short circuit current rating

Cable length of 2.5 m Ideal for flexible installations

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy