Siemens XPS-15 Series Digital Transducer Wire 200V
- RS Stock No.:
- 814-481
- Mfr. Part No.:
- 7ML1118-3CA30
- Brand:
- Siemens
Image representative of range
Subtotal (1 unit)*
£943.34
(exc. VAT)
£1,132.01
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £943.34 |
*price indicative
- RS Stock No.:
- 814-481
- Mfr. Part No.:
- 7ML1118-3CA30
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Digital Transducer | |
| Series | XPS-15 | |
| Resistance | 36Ω | |
| Interface Type | Wire | |
| IP Rating | IP68 | |
| Maximum Supply Voltage | 200V | |
| Overall Depth | 158mm | |
| Overall Width | 121mm | |
| Standards/Approvals | UKEX II 2GD | |
| Overall Height | 158mm | |
| Maximum Operating Temperature | 95°C | |
| Resistance Tolerance | ±20% | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Digital Transducer | ||
Series XPS-15 | ||
Resistance 36Ω | ||
Interface Type Wire | ||
IP Rating IP68 | ||
Maximum Supply Voltage 200V | ||
Overall Depth 158mm | ||
Overall Width 121mm | ||
Standards/Approvals UKEX II 2GD | ||
Overall Height 158mm | ||
Maximum Operating Temperature 95°C | ||
Resistance Tolerance ±20% | ||
- COO (Country of Origin):
- CA
The Siemens ultrasonic level transducer is designed for non-contact continuous measurement in various environments. It effectively operates in liquid and solid applications, ensuring reliable performance across diverse industrial settings.
Integral temperature compensation for enhanced measurement accuracy
Low ringing effect minimises blanking distance for improved performance
Durable and low-maintenance design, Ideal for long-term use
Chemically resistant and hermetically sealed for versatile applications
Related links
- Siemens XPS-15 Series Digital Transducer Wire 200V
- Siemens XPS-10 Series Digital Transducer Wire 200V
- Siemens Echomax XPS Series Ultrasonic Level Ultrasonic ATEX-Rated Housing
- Siemens ST-H Series Digital Transducer
- Siemens Push Button Control Station
- Microchip MCP9803 Series Surface Mount SMBus 8-Pin SOIC
- Siemens XPS-30 Series Level Ultrasonic
- Electrotherm Digital Transducer 35V -40 °C
