Siemens XPS-15 Series Digital Transducer Wire 200V

Image representative of range

Subtotal (1 unit)*

£986.77

(exc. VAT)

£1,184.12

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£986.77

*price indicative

RS Stock No.:
814-451
Mfr. Part No.:
7ML1118-0EA30
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Digital Transducer

Series

XPS-15

Resistance

36Ω

Interface Type

Wire

IP Rating

IP68

Maximum Supply Voltage

200V

Overall Depth

158mm

Overall Height

158mm

Overall Width

121mm

Standards/Approvals

UKEX II 2GD

Resistance Tolerance

±20%

Maximum Operating Temperature

95°C

COO (Country of Origin):
CA
The Siemens ultrasonic level transducer offers continuous, non-contact level measurement for a variety of liquids and solids, effectively gauging measurement ranges of up to 10 metres.

Integral temperature compensation enhances accuracy

Low ringing effect minimises blanking distance

Optional foam facing makes it suitable for dusty applications

Self-cleaning design ensures low maintenance

Chemically resistant materials guarantee longevity

Hermetically sealed construction protects against environmental factors

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy