SNR TTSa46648L400 Series Magnetic Absolute Angle Sensor 6V, Through Shaft Type, 31.9 mm Shaft

Image representative of range

Subtotal (1 unit)*

£683.31

(exc. VAT)

£819.97

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£683.31

*price indicative

RS Stock No.:
798-113
Mfr. Part No.:
TTSa46648L400P16-15BiSS18
Brand:
SNR
Find similar products by selecting one or more attributes.
Select all

Brand

SNR

Encoder Technology

Magnetic

Product Type

Absolute Angle Sensor

Series

TTSa46648L400

Maximum Revolutions

20000rpm

Shaft Type

Through Shaft

Shaft Diameter

31.9mm

Interface Type

SSI

IP Rating

IP65, IP67

Maximum Supply Voltage

6V

Minimum Operating Temperature

-40°C

Overall Depth

38.25mm

Overall Height

49.92mm

Overall Width

21mm

Standards/Approvals

EN61000-6-2, EN61000-6-3

Maximum Operating Temperature

105°C

Mount Type

Sensor

Switching Frequency

10000kHz

COO (Country of Origin):
FR

ABSOLUTE – High-performance absolute angle sensor


The ABSOLUTE sensor delivers reliable and precise angle measurement from power-up, with a resolution of up to 19 bits and accuracy below 0.1°.
Thanks to its Advanced magnetic technology, it combines high performance with robustness, even in the most demanding environments (vibrations, dust, humidity, extreme temperatures from -40°C to +105°C).
Easy to install on various shaft diameters, it ensures quick integration and immediate operation. Compatible with BiSS and SSI protocols, it integrates seamlessly into a wide range of industrial applications.
Ideal for: robotics, industrial automation, AGV/AMR, electric motors, logistics, and construction machinery

Accuracy: < 0.1°

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy