Hengstler AR62/63 Series Magnetic Absolute Encoder 30V, Solid Type, 10 mm Shaft

Image representative of range

Subtotal (1 unit)*

£741.05

(exc. VAT)

£889.26

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£741.05

*price indicative

RS Stock No.:
761-448
Mfr. Part No.:
0570269
Brand:
Hengstler
Find similar products by selecting one or more attributes.
Select all

Brand

Hengstler

Product Type

Absolute Encoder

Encoder Technology

Magnetic

Series

AR62/63

Maximum Revolutions

5000rpm

Shaft Type

Solid

Shaft Diameter

10mm

Interface Type

CAN

IP Rating

IP67

Terminal Type

Cable

Maximum Supply Voltage

30V

Minimum Operating Temperature

-40°C

Overall Width

58mm

Standards/Approvals

E1 10R - 036823

Overall Height

61.5mm

Mount Type

Synchro Flange Mount

Maximum Operating Temperature

100°C

COO (Country of Origin):
SK
The Hengstler absolute encoder features robust performance for a variety of demanding applications, is designed to provide precise measurement across different conditions and environments.

Single and multi-turn resolution up to 28 Bit for maximum positioning accuracy

Contactless, self-energetic multi-turn technology eliminates battery Reliance

Designed to withstand axial and radial loads of up to 300 N

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy