SNR RMRnL400 Series Magnetic Ring 5.5V, Through Shaft Type, 72.3 mm Shaft
- RS Stock No.:
- 798-112
- Mfr. Part No.:
- RMRn46652L400P32-31
- Brand:
- SNR
Subtotal (1 unit)*
£108.33
(exc. VAT)
£130.00
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £108.33 |
*price indicative
- RS Stock No.:
- 798-112
- Mfr. Part No.:
- RMRn46652L400P32-31
- Brand:
- SNR
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Encoder Technology | Magnetic | |
| Product Type | Ring | |
| Series | RMRnL400 | |
| Maximum Revolutions | 20000rpm | |
| Shaft Type | Through Shaft | |
| Shaft Diameter | 72.3mm | |
| Interface Type | SSI | |
| IP Rating | IP65, IP67 | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Overall Depth | 77.55mm | |
| Standards/Approvals | EN61000-6-2, EN61000-6-3 | |
| Overall Width | 13.9mm | |
| Mount Type | Sensor | |
| Maximum Operating Temperature | 105°C | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Encoder Technology Magnetic | ||
Product Type Ring | ||
Series RMRnL400 | ||
Maximum Revolutions 20000rpm | ||
Shaft Type Through Shaft | ||
Shaft Diameter 72.3mm | ||
Interface Type SSI | ||
IP Rating IP65, IP67 | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Overall Depth 77.55mm | ||
Standards/Approvals EN61000-6-2, EN61000-6-3 | ||
Overall Width 13.9mm | ||
Mount Type Sensor | ||
Maximum Operating Temperature 105°C | ||
- COO (Country of Origin):
- JP
The RMRnL400 magnetic rings are at the core of SNRs ABSOLUTE system, enabling immediate absolute angle measurement from power-up when paired with TTSa sensors.
Based on a dual-track Vernier/Nonius technology, they provide a reliable, high-performance, and Durable solution for angular position measurement, even in the most demanding industrial environments.
Designed for easy integration, they ensure robustness, precision, and ease of implementation.
Key applications: autonomous vehicles, multi-axis robotics, electric motors, and harsh industrial environments (pollution, mechanical constraints).
Based on a dual-track Vernier/Nonius technology, they provide a reliable, high-performance, and Durable solution for angular position measurement, even in the most demanding industrial environments.
Designed for easy integration, they ensure robustness, precision, and ease of implementation.
Key applications: autonomous vehicles, multi-axis robotics, electric motors, and harsh industrial environments (pollution, mechanical constraints).
Related links
- SNR RMRnL400 Series Magnetic Ring 5.5V 31.9 mm Shaft
- SNR TTSa46648 Series Magnetic Absolute Angle Sensor 6V 72.3 mm Shaft
- SNR TTSa46648L400 Series Magnetic Absolute Angle Sensor 6V 72.3 mm Shaft
- SNR TTSa46648L400 Series Magnetic Absolute Angle Sensor 6V 31.9 mm Shaft
- Honeywell Technologies VRS Series Magnetic Magnetic Speed Sensor 190V 19.05 mm Shaft
- Hengstler DC58 Series Magnetic Absolute Encoder 30V dc, 6 mm Shaft
- Hengstler AR62/63 Series Magnetic Absolute Encoder 30V 10 mm Shaft
- ifm electronic di 01 Series Magnetic Speed Sensor 250V, 30 mm Shaft
