Hengstler S21 Series Optical Rotary Encoder 30V, 2048 Pulses ppr, Binary Signal, Solid Type, 10 mm Shaft
- RS Stock No.:
- 762-488
- Mfr. Part No.:
- 0548009
- Brand:
- Hengstler
Image representative of range
Subtotal (1 unit)*
£363.35
(exc. VAT)
£436.02
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | £363.35 |
*price indicative
- RS Stock No.:
- 762-488
- Mfr. Part No.:
- 0548009
- Brand:
- Hengstler
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hengstler | |
| Product Type | Rotary Encoder | |
| Encoder Technology | Optical | |
| Series | S21 | |
| Pulses Per Revolution | 2048Pulses | |
| Maximum Revolutions | 15000rpm | |
| Output Signal Type | Binary | |
| Shaft Type | Solid | |
| Shaft Diameter | 10mm | |
| Interface Type | Connector | |
| IP Rating | IP40 | |
| Terminal Type | Axial | |
| Maximum Supply Voltage | 30V | |
| Minimum Operating Temperature | -15°C | |
| Overall Width | 53.3mm | |
| Overall Height | 53.3mm | |
| Standards/Approvals | RoHS | |
| Mount Type | Flange | |
| Maximum Operating Temperature | 120°C | |
| Switching Frequency | 500kHz | |
| Select all | ||
|---|---|---|
Brand Hengstler | ||
Product Type Rotary Encoder | ||
Encoder Technology Optical | ||
Series S21 | ||
Pulses Per Revolution 2048Pulses | ||
Maximum Revolutions 15000rpm | ||
Output Signal Type Binary | ||
Shaft Type Solid | ||
Shaft Diameter 10mm | ||
Interface Type Connector | ||
IP Rating IP40 | ||
Terminal Type Axial | ||
Maximum Supply Voltage 30V | ||
Minimum Operating Temperature -15°C | ||
Overall Width 53.3mm | ||
Overall Height 53.3mm | ||
Standards/Approvals RoHS | ||
Mount Type Flange | ||
Maximum Operating Temperature 120°C | ||
Switching Frequency 500kHz | ||
- COO (Country of Origin):
- DE
The Hengstler sine-wave encoder is engineered for precise motor control, providing exceptional signal quality in demanding applications. Its robust design accommodates a wide operating temperature range, ensuring optimal performance under varied conditions.
Operates effectively in temperatures from -15 °C to +120 °C, maximising motor capacity
Maintains high signal quality with minimal interference, adhering to EN 61000-4-4 Class 4 standards
Delivers reliable functional safety through comprehensive system monitoring capabilities
Related links
- Hengstler S21 Series Optical Rotary Encoder 30V Binary Signal 10 mm Shaft
- Hengstler AD58 Series Optical Absolute Encoder 30V Binary Signal 10 mm Shaft
- Hengstler AD36 Series Optical Absolute Encoder 5V Binary Signal 6 mm Shaft
- Hengstler AD58 Series Optical Absolute Encoder 5V Binary Signal 10 mm Shaft
- Hengstler AC36 Series Optical Absolute Encoder 5V Binary Signal 6 mm Shaft
- Hengstler RI59 Series Optical Incremental Encoder 30V Push Pull Signal 10 mm Shaft
- Hengstler RI58 Series Optical Incremental Encoder 30V Push Pull Signal 10 mm Shaft
- Hengstler RX70TI/71TI Series Optical Incremental Encoder 30V Push Pull Signal 10 mm Shaft
