Hengstler S21 Series Optical Rotary Encoder 30V, 2048 Pulses ppr, Binary Signal, Solid Type, 10 mm Shaft
- RS Stock No.:
- 762-487
- Mfr. Part No.:
- 0548005
- Brand:
- Hengstler
Image representative of range
Subtotal (1 unit)*
£319.06
(exc. VAT)
£382.87
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £319.06 |
*price indicative
- RS Stock No.:
- 762-487
- Mfr. Part No.:
- 0548005
- Brand:
- Hengstler
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hengstler | |
| Encoder Technology | Optical | |
| Product Type | Rotary Encoder | |
| Series | S21 | |
| Pulses Per Revolution | 2048Pulses | |
| Maximum Revolutions | 15000rpm | |
| Output Signal Type | Binary | |
| Shaft Type | Solid | |
| Shaft Diameter | 10mm | |
| Interface Type | Connector | |
| Terminal Type | Axial | |
| IP Rating | IP40 | |
| Maximum Supply Voltage | 30V | |
| Minimum Operating Temperature | -15°C | |
| Standards/Approvals | RoHS | |
| Overall Width | 53.3mm | |
| Overall Height | 53.3mm | |
| Maximum Operating Temperature | 120°C | |
| Mount Type | Central Screw | |
| Switching Frequency | 500kHz | |
| Select all | ||
|---|---|---|
Brand Hengstler | ||
Encoder Technology Optical | ||
Product Type Rotary Encoder | ||
Series S21 | ||
Pulses Per Revolution 2048Pulses | ||
Maximum Revolutions 15000rpm | ||
Output Signal Type Binary | ||
Shaft Type Solid | ||
Shaft Diameter 10mm | ||
Interface Type Connector | ||
Terminal Type Axial | ||
IP Rating IP40 | ||
Maximum Supply Voltage 30V | ||
Minimum Operating Temperature -15°C | ||
Standards/Approvals RoHS | ||
Overall Width 53.3mm | ||
Overall Height 53.3mm | ||
Maximum Operating Temperature 120°C | ||
Mount Type Central Screw | ||
Switching Frequency 500kHz | ||
- COO (Country of Origin):
- DE
The Hengstler precision encoder delivers accurate position feedback for motor control applications, designed to operate efficiently within wide temperature ranges and provide exceptional signal quality.
Wide operating temperature range of -15 °C to +120 °C ensures optimal motor performance
High limiting frequency allows for Peak speeds, minimising non-productive downtime
Exceptional signal integrity with harmonics under 1% for accurate servo control
Robust design with protection class IP40 for housing and shaft input
Supports multiple signal types, providing versatility in motor feedback applications
Related links
- Hengstler S21 Series Optical Rotary Encoder 30V Binary Signal 10 mm Shaft
- Hengstler AD58 Series Optical Absolute Encoder 30V Binary Signal 10 mm Shaft
- Hengstler AC58 Series Optical Absolute Encoder 30V Binary Signal 12 mm Shaft
- Hengstler AD36 Series Optical Absolute Encoder 5V Binary Signal 6 mm Shaft
- Hengstler AD58 Series Optical Absolute Encoder 5V Binary Signal 10 mm Shaft
- Hengstler AC36 Series Optical Absolute Encoder 5V Binary Signal 6 mm Shaft
- Hengstler AC58 Series Absolute Encoder 30V Binary Signal 12 mm Shaft
- Hengstler AC58 Series Absolute Absolute Encoder 30V Binary Signal 12 mm Shaft
