Hengstler AC58 Series Optical Absolute Encoder 30V, Binary Signal, Solid Type, 6 mm Shaft
- RS Stock No.:
- 761-521
- Mfr. Part No.:
- 0566315
- Brand:
- Hengstler
Image representative of range
Subtotal (1 unit)*
£562.24
(exc. VAT)
£674.69
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £562.24 |
*price indicative
- RS Stock No.:
- 761-521
- Mfr. Part No.:
- 0566315
- Brand:
- Hengstler
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hengstler | |
| Encoder Technology | Optical | |
| Product Type | Absolute Encoder | |
| Series | AC58 | |
| Maximum Revolutions | 12000rpm | |
| Output Signal Type | Binary | |
| Shaft Type | Solid | |
| Shaft Diameter | 6mm | |
| Interface Type | CAN | |
| Terminal Type | M23 Connector | |
| IP Rating | IP64 | |
| Maximum Supply Voltage | 30V | |
| Minimum Operating Temperature | -40°C | |
| Standards/Approvals | RoHS | |
| Overall Width | 58mm | |
| Overall Height | 72.3mm | |
| Maximum Operating Temperature | 85°C | |
| Mount Type | Synchro Flange Mount | |
| Select all | ||
|---|---|---|
Brand Hengstler | ||
Encoder Technology Optical | ||
Product Type Absolute Encoder | ||
Series AC58 | ||
Maximum Revolutions 12000rpm | ||
Output Signal Type Binary | ||
Shaft Type Solid | ||
Shaft Diameter 6mm | ||
Interface Type CAN | ||
Terminal Type M23 Connector | ||
IP Rating IP64 | ||
Maximum Supply Voltage 30V | ||
Minimum Operating Temperature -40°C | ||
Standards/Approvals RoHS | ||
Overall Width 58mm | ||
Overall Height 72.3mm | ||
Maximum Operating Temperature 85°C | ||
Mount Type Synchro Flange Mount | ||
- COO (Country of Origin):
- DE
Related links
- Hengstler AC58 Series Optical Absolute Encoder 30V Solid Type, 6 mm Shaft
- Hengstler AC58 Series Optical Absolute Encoder 30V Solid Type, 10 mm Shaft
- Hengstler AC58 Series Optical Absolute Encoder 30V 10 mm Shaft
- Category 6a Ethernet Cable
- 300mbps Routers
- Bend Metal Conduit
- Cherry Mx Silver Keyboards
- Clear Cable Ties
