Hengstler AC58 Series Optical Absolute Encoder 30V, Binary Signal, Solid Type, 6 mm Shaft

Image representative of range

Subtotal (1 unit)*

£439.80

(exc. VAT)

£527.76

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£439.80

*price indicative

RS Stock No.:
761-537
Mfr. Part No.:
0567153
Brand:
Hengstler
Find similar products by selecting one or more attributes.
Select all

Brand

Hengstler

Encoder Technology

Optical

Product Type

Absolute Encoder

Series

AC58

Maximum Revolutions

12000rpm

Output Signal Type

Binary

Shaft Type

Solid

Shaft Diameter

6mm

Interface Type

CAN

Terminal Type

Cable

IP Rating

IP64

Maximum Supply Voltage

30V

Minimum Operating Temperature

-40°C

Overall Height

72.3mm

Standards/Approvals

RoHS

Overall Width

58mm

Maximum Operating Temperature

85°C

Mount Type

Synchro Flange Mount

COO (Country of Origin):
DE

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy