Hengstler AC58 Series Optical Absolute Encoder 30V, Binary Signal, Solid Type, 10 mm Shaft

Image representative of range

Subtotal (1 unit)*

£439.80

(exc. VAT)

£527.76

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£439.80

*price indicative

RS Stock No.:
761-500
Mfr. Part No.:
0565049
Brand:
Hengstler
Find similar products by selecting one or more attributes.
Select all

Brand

Hengstler

Encoder Technology

Optical

Product Type

Absolute Encoder

Series

AC58

Maximum Revolutions

12000rpm

Output Signal Type

Binary

Shaft Type

Solid

Shaft Diameter

10mm

Interface Type

CAN

IP Rating

IP64

Terminal Type

Cable

Maximum Supply Voltage

30V

Minimum Operating Temperature

-40°C

Overall Height

71.3mm

Standards/Approvals

RoHS

Overall Width

58mm

Maximum Operating Temperature

85°C

Mount Type

Clamping Flange Mount

COO (Country of Origin):
DE
The Hengstler sophisticated absolute encoder is designed to provide accurate position sensing and control in industrial applications. With features that enhance reliability and programming flexibility, it ensures optimal performance across various environments.

Programmable direction and limit values allow for custom configurations

Available protection classes IP64 and IP67 ensure durability in challenging conditions

Supports multiple resolutions from 10 to 14 bits for precise measurement

Equipped with various bus cover options for versatile connectivity

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy