Hengstler AX65 Series Optical Absolute Encoder 30V, Binary Signal, Solid Type, 10 mm Shaft

Image representative of range

Subtotal (1 unit)*

£2,339.24

(exc. VAT)

£2,807.09

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£2,339.24

*price indicative

RS Stock No.:
761-434
Mfr. Part No.:
0569025
Brand:
Hengstler
Find similar products by selecting one or more attributes.
Select all

Brand

Hengstler

Product Type

Absolute Encoder

Encoder Technology

Optical

Series

AX65

Maximum Revolutions

1500rpm

Output Signal Type

Binary

Shaft Type

Solid

Shaft Diameter

10mm

Interface Type

CAN

Terminal Type

Cage Clamp

IP Rating

IP66, IP67

Maximum Supply Voltage

30V

Minimum Operating Temperature

-40°C

Standards/Approvals

RoHS

Overall Width

59mm

Overall Height

99.5mm

Mount Type

Synchro Flange Mount

Maximum Operating Temperature

60°C

COO (Country of Origin):
SK
The Hengstler Absolute Magnetic Encoder is a heavy-duty solution for hazardous industrial automation. Precision-engineered for explosive atmospheres, this ATEX-certified AX65 series encoder features a robust stainless steel housing to ensure maximum corrosion resistance and durability in the harshest environments.

Reliable 12-bit single-turn absolute resolution

Integrated CANopen communication Interface

High-grade stainless steel construction

Certified for ATEX and IECEx explosive zones

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy