Hengstler AX65 Series Optical Absolute Encoder 30V, Binary Signal, Solid Type, 10 mm Shaft

Subtotal (1 unit)*

£2,522.94

(exc. VAT)

£3,027.53

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£2,522.94

*price indicative

RS Stock No.:
761-433
Mfr. Part No.:
0569009
Brand:
Hengstler
Find similar products by selecting one or more attributes.
Select all

Brand

Hengstler

Encoder Technology

Optical

Product Type

Absolute Encoder

Series

AX65

Maximum Revolutions

1500rpm

Output Signal Type

Binary

Shaft Type

Solid

Shaft Diameter

10mm

Interface Type

CAN

IP Rating

IP66, IP67

Terminal Type

Cage Clamp

Maximum Supply Voltage

30V

Minimum Operating Temperature

-40°C

Standards/Approvals

RoHS

Overall Width

59mm

Overall Height

99.5mm

Maximum Operating Temperature

60°C

Mount Type

Synchro Flange Mount

COO (Country of Origin):
SK
The Hengstler Absolute Rotary Encoder is a heavy-duty solution for hazardous industrial automation. Precision-engineered for explosive atmospheres, this ATEX and IECEx-certified encoder features a robust stainless steel housing to ensure maximum corrosion resistance in chemical and marine environments.

Integrated CANopen communication Interface

High-grade 59 mm diameter stainless steel construction

Solid shaft design for industrial stability

Certified for ATEX and IECEx explosive zones

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy