Hengstler AC61 Series Optical Absolute Encoder 30V, Binary Signal, Solid Type, 10 mm Shaft
- RS Stock No.:
- 761-405
- Mfr. Part No.:
- 0565576
- Brand:
- Hengstler
Image representative of range
Subtotal (1 unit)*
£1,046.04
(exc. VAT)
£1,255.25
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £1,046.04 |
*price indicative
- RS Stock No.:
- 761-405
- Mfr. Part No.:
- 0565576
- Brand:
- Hengstler
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hengstler | |
| Encoder Technology | Optical | |
| Product Type | Absolute Encoder | |
| Series | AC61 | |
| Maximum Revolutions | 10000rpm | |
| Output Signal Type | Binary | |
| Shaft Type | Solid | |
| Shaft Diameter | 10mm | |
| Interface Type | CAN | |
| IP Rating | IP67 | |
| Terminal Type | Cable | |
| Maximum Supply Voltage | 30V | |
| Minimum Operating Temperature | -40°C | |
| Overall Height | 77mm | |
| Standards/Approvals | RoHS | |
| Overall Width | 63.5mm | |
| Mount Type | Flange | |
| Maximum Operating Temperature | 70°C | |
| Select all | ||
|---|---|---|
Brand Hengstler | ||
Encoder Technology Optical | ||
Product Type Absolute Encoder | ||
Series AC61 | ||
Maximum Revolutions 10000rpm | ||
Output Signal Type Binary | ||
Shaft Type Solid | ||
Shaft Diameter 10mm | ||
Interface Type CAN | ||
IP Rating IP67 | ||
Terminal Type Cable | ||
Maximum Supply Voltage 30V | ||
Minimum Operating Temperature -40°C | ||
Overall Height 77mm | ||
Standards/Approvals RoHS | ||
Overall Width 63.5mm | ||
Mount Type Flange | ||
Maximum Operating Temperature 70°C | ||
- COO (Country of Origin):
- DE
The Hengstler stainless steel encoder is designed for precision measurement in demanding environments. These devices excel in applications such as food packaging and offshore equipment, ensuring reliable performance under harsh conditions.
Compact design with high corrosion resistance
IP67 protection class suitable for harsh environments
Robust construction with a resolution of up to 24 Bit
Capable of handling maximum speeds of 10,000 rpm
Operating temperature range from -40 °C to +70 °C
Electrical connections include a bus cover with 3 sealed cable exits
Related links
- Hengstler AC61 Series Optical Absolute Encoder 30V Solid Type, 10 mm Shaft
- Hengstler AC58 Series Optical Absolute Encoder 30V Solid Type, 10 mm Shaft
- Hengstler AC58 Series Optical Absolute Encoder 30V Solid Type, 6 mm Shaft
- Hengstler AX65 Series Optical Absolute Encoder 30V Solid Type, 10 mm Shaft
- Hengstler AX70/71 Series Optical Absolute Encoder 30V Solid Type, 10 mm Shaft
- Bosch Cordless Electric Screwdrivers
- Automatic Light Switches
- 100mm Swivel Castor Wheels
