Hengstler RI58-D Series Incremental Rotary Encoder 5V, 1024 ppr ppr, Incremental Signal, Hollow Shaft Type, 12 mm Shaft
- RS Stock No.:
- 760-919
- Mfr. Part No.:
- 0531534
- Brand:
- Hengstler
Image representative of range
Subtotal (1 unit)*
£241.72
(exc. VAT)
£290.06
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £241.72 |
*price indicative
- RS Stock No.:
- 760-919
- Mfr. Part No.:
- 0531534
- Brand:
- Hengstler
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hengstler | |
| Encoder Technology | Incremental | |
| Product Type | Rotary Encoder | |
| Series | RI58-D | |
| Pulses Per Revolution | 1024ppr | |
| Maximum Revolutions | 6000rpm | |
| Output Signal Type | Incremental | |
| Shaft Type | Hollow Shaft | |
| Shaft Diameter | 12mm | |
| Interface Type | Incremental Encoder | |
| IP Rating | IP65 | |
| Terminal Type | M23 Connector | |
| Maximum Supply Voltage | 5V | |
| Minimum Operating Temperature | -10°C | |
| Overall Depth | 41.5mm | |
| Overall Height | 41.5mm | |
| Standards/Approvals | cUL us Listed | |
| Overall Width | 58mm | |
| Mount Type | Hollow Shaft Mount | |
| Maximum Operating Temperature | 70°C | |
| Select all | ||
|---|---|---|
Brand Hengstler | ||
Encoder Technology Incremental | ||
Product Type Rotary Encoder | ||
Series RI58-D | ||
Pulses Per Revolution 1024ppr | ||
Maximum Revolutions 6000rpm | ||
Output Signal Type Incremental | ||
Shaft Type Hollow Shaft | ||
Shaft Diameter 12mm | ||
Interface Type Incremental Encoder | ||
IP Rating IP65 | ||
Terminal Type M23 Connector | ||
Maximum Supply Voltage 5V | ||
Minimum Operating Temperature -10°C | ||
Overall Depth 41.5mm | ||
Overall Height 41.5mm | ||
Standards/Approvals cUL us Listed | ||
Overall Width 58mm | ||
Mount Type Hollow Shaft Mount | ||
Maximum Operating Temperature 70°C | ||
- COO (Country of Origin):
- SK
The Hengstler Incremental encoder is designed for precise rotational position sensing, providing reliable feedback in various applications. Its direct mounting features make it suitable for both Compact and flexible installation scenarios.
Direct mounting without coupling for easy installation
IP64 protection class for reliable operation in industrial environments
Operating temperatures range from -40 °C to +100 °C, catering to diverse conditions
Related links
- Hengstler RI58-D Series Incremental Rotary Encoder 5V Incremental Signal 12 mm Shaft
- Hengstler RI58-D Series Incremental Rotary Encoder 5V Incremental Signal 12
- Hengstler RI58-D Series Incremental Rotary Encoder 5V Incremental Signal 10 mm Shaft
- Hengstler RI58-D Series Incremental Rotary Encoder 5V Incremental Signal 10
- Hengstler RI58-D Series Incremental Rotary Encoder 30V Incremental Signal 12 mm Shaft
- Hengstler RI58-D Series Incremental Rotary Encoder 5V Incremental Signal 12 mm Shaft
- Hengstler RI58-D Series Incremental Rotary Encoder 5V Incremental Signal 12 mm Shaft
- Hengstler RI58-D Series Incremental Rotary Encoder 30V Incremental Signal 12
