Hengstler RI58-D Series Incremental Rotary Encoder 5V, 1024 ppr ppr, Incremental Signal, Hollow Shaft Type, 10 mm Shaft

Subtotal (1 unit)*

£241.72

(exc. VAT)

£290.06

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£241.72

*price indicative

RS Stock No.:
760-754
Mfr. Part No.:
0537191
Brand:
Hengstler
Find similar products by selecting one or more attributes.
Select all

Brand

Hengstler

Product Type

Rotary Encoder

Encoder Technology

Incremental

Pulses Per Revolution

1024ppr

Series

RI58-D

Maximum Revolutions

6000rpm

Output Signal Type

Incremental

Shaft Type

Hollow Shaft

Shaft Diameter

10mm

Interface Type

Incremental Encoder

Terminal Type

PVC Cable

IP Rating

IP65

Maximum Supply Voltage

5V

Minimum Operating Temperature

-10°C

Overall Depth

41.5mm

Overall Height

41.5mm

Standards/Approvals

cUL us Listed

Overall Width

58mm

Maximum Operating Temperature

70°C

Mount Type

Hollow Shaft Mount

COO (Country of Origin):
SK
The Hengstler Incremental encoder is designed for accurate position and speed feedback in Compact drive systems. it enables direct mounting without coupling, simplifying installation and reducing mechanical complexity.

Enables direct mounting without coupling

Features flexible hollow shaft design

Provides shaft input protection class IP64

Supports reliable operation in actuators and motors

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy