Hengstler AD36 Series Incremental Absolute Encoder 5V, Binary Signal, Through Hollow Shaft Type, 8 mm Shaft
- RS Stock No.:
- 760-767
- Mfr. Part No.:
- 0541101
- Brand:
- Hengstler
Image representative of range
Subtotal (1 unit)*
£481.36
(exc. VAT)
£577.63
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £481.36 |
*price indicative
- RS Stock No.:
- 760-767
- Mfr. Part No.:
- 0541101
- Brand:
- Hengstler
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hengstler | |
| Encoder Technology | Incremental | |
| Product Type | Absolute Encoder | |
| Series | AD36 | |
| Maximum Revolutions | 10000rpm | |
| Output Signal Type | Binary | |
| Shaft Type | Through Hollow Shaft | |
| Shaft Diameter | 8mm | |
| Interface Type | Incremental Encoder | |
| IP Rating | IP40 | |
| Terminal Type | PCB Connector | |
| Maximum Supply Voltage | 5V | |
| Minimum Operating Temperature | -40°C | |
| Overall Height | 37.5mm | |
| Overall Width | 37.5mm | |
| Standards/Approvals | UKCA | |
| Mount Type | Plate | |
| Maximum Operating Temperature | 120°C | |
| Select all | ||
|---|---|---|
Brand Hengstler | ||
Encoder Technology Incremental | ||
Product Type Absolute Encoder | ||
Series AD36 | ||
Maximum Revolutions 10000rpm | ||
Output Signal Type Binary | ||
Shaft Type Through Hollow Shaft | ||
Shaft Diameter 8mm | ||
Interface Type Incremental Encoder | ||
IP Rating IP40 | ||
Terminal Type PCB Connector | ||
Maximum Supply Voltage 5V | ||
Minimum Operating Temperature -40°C | ||
Overall Height 37.5mm | ||
Overall Width 37.5mm | ||
Standards/Approvals UKCA | ||
Mount Type Plate | ||
Maximum Operating Temperature 120°C | ||
- COO (Country of Origin):
- DE
The Hengstler Absolute encoder is designed for precise position measurement in demanding industrial environments. it operates reliably across a wide temperature range from -40 °C to +100 °C, ensuring stable performance in extreme conditions.
Operates in temperatures from -40 °C to +100 °C
Provides housing protection class IP64
Supports bandwidth up to 500 kHz
Related links
- Hengstler AD36 Series Incremental Absolute Encoder 5V Through Hollow Shaft Type, 8 mm Shaft
- Hengstler AD36 Series Incremental Absolute Encoder 5V Hollow Shaft Type, 8 mm Shaft
- Hengstler AD36 Series Optical Absolute Encoder 5V 8 mm Shaft
- Hengstler AD36 Series Optical Absolute Encoder 5V, 8 mm Shaft
- Hengstler AD36 Series Optical Absolute Encoder 5V Binary Signal 6 mm Shaft
- Hengstler AD36 Series Optical Rotary Encoder 30V Binary Signal 8 mm Shaft
- Hengstler AC35 Series Absolute Absolute Encoder 5V dc SSI Signal 8 mm Shaft
- Hengstler AC36 Series Incremental Incremental Encoder 5V Solid Shaft Type, 6 mm Shaft
