Hengstler AX70 Series Incremental Incremental Encoder 30V, Binary Signal, Solid Shaft Type, 10 mm Shaft
- RS Stock No.:
- 760-759
- Mfr. Part No.:
- 0539578
- Brand:
- Hengstler
Image representative of range
Subtotal (1 unit)*
£1,419.92
(exc. VAT)
£1,703.90
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £1,419.92 |
*price indicative
- RS Stock No.:
- 760-759
- Mfr. Part No.:
- 0539578
- Brand:
- Hengstler
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hengstler | |
| Encoder Technology | Incremental | |
| Product Type | Incremental Encoder | |
| Series | AX70 | |
| Output Signal Type | Binary | |
| Shaft Type | Solid Shaft | |
| Shaft Diameter | 10mm | |
| Interface Type | Incremental Encoder | |
| Terminal Type | Cable | |
| IP Rating | IP67 | |
| Maximum Supply Voltage | 30V | |
| Minimum Operating Temperature | -40°C | |
| Overall Depth | 88mm | |
| Overall Height | 70mm | |
| Overall Width | 70mm | |
| Standards/Approvals | cUL us Listed | |
| Mount Type | Clamping Flange Mount | |
| Maximum Operating Temperature | 60°C | |
| Select all | ||
|---|---|---|
Brand Hengstler | ||
Encoder Technology Incremental | ||
Product Type Incremental Encoder | ||
Series AX70 | ||
Output Signal Type Binary | ||
Shaft Type Solid Shaft | ||
Shaft Diameter 10mm | ||
Interface Type Incremental Encoder | ||
Terminal Type Cable | ||
IP Rating IP67 | ||
Maximum Supply Voltage 30V | ||
Minimum Operating Temperature -40°C | ||
Overall Depth 88mm | ||
Overall Height 70mm | ||
Overall Width 70mm | ||
Standards/Approvals cUL us Listed | ||
Mount Type Clamping Flange Mount | ||
Maximum Operating Temperature 60°C | ||
- COO (Country of Origin):
- DE
The Hengstler Absolute encoder is designed for precise position detection in hazardous industrial environments. it features ATEX certification for gas and dust explosion proof applications, ensuring safe and compliant operation.
Provides ATEX certification for gas and dust explosion proof use
Offers protection class up to IP67
Features Compact 70 mm diameter
Ensures robust industrial design
Related links
- Hengstler AX70 Series Incremental Incremental Encoder 30V Solid Shaft Type, 10 mm Shaft
- Hengstler AX70 Series Absolute Absolute Encoder 30V dc Solid Shaft Type, 10 mm Shaft
- Hengstler AX70/71 Series Optical Absolute Encoder 30V Solid Type, 10 mm Shaft
- Hengstler AX71 Series Incremental Absolute Encoder 30V Solid Shaft Type, 10 mm Shaft
- Hengstler AC36 Series Incremental Incremental Encoder 5V Solid Shaft Type, 6 mm Shaft
- Hengstler AC58 Series Absolute Absolute Encoder 30V Binary Signal 12 mm Shaft
- Hengstler AC58 Series Absolute Encoder 30V dc Binary Signal 12 mm Shaft
- Hengstler AX71 Series Absolute Absolute Encoder 30V dc Solid Shaft Type, 10 mm Shaft
