Hengstler RI58-D Series Incremental Rotary Encoder 30V, 2048 ppr ppr, Incremental Signal, Hollow Shaft Type, 10 mm Shaft

Image representative of range

Subtotal (1 unit)*

£265.83

(exc. VAT)

£319.00

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£265.83

*price indicative

RS Stock No.:
760-753
Mfr. Part No.:
0537130
Brand:
Hengstler
Find similar products by selecting one or more attributes.
Select all

Brand

Hengstler

Product Type

Rotary Encoder

Encoder Technology

Incremental

Series

RI58-D

Pulses Per Revolution

2048ppr

Maximum Revolutions

6000rpm

Output Signal Type

Incremental

Shaft Type

Hollow Shaft

Shaft Diameter

10mm

Interface Type

Incremental Encoder

IP Rating

IP65

Terminal Type

PVC Cable

Maximum Supply Voltage

30V

Minimum Operating Temperature

-10°C

Overall Depth

41.5mm

Overall Width

58mm

Standards/Approvals

cUL us Listed

Overall Height

41.5mm

Maximum Operating Temperature

70°C

Mount Type

Hollow Shaft Mount

COO (Country of Origin):
SK
The Hengstler Incremental encoder is designed for accurate position and speed feedback in Compact drive systems. it enables direct mounting without coupling, simplifying installation and reducing mechanical complexity.

Enables direct mounting without coupling

Features flexible hollow shaft design

Provides shaft input protection class IP64

Supports reliable operation in actuators and motors

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy