Hengstler RI58-D Series Incremental Rotary Encoder 30V, 2048 ppr ppr, Incremental Signal, Hollow Shaft Type, 10 mm Shaft
- RS Stock No.:
- 760-742
- Mfr. Part No.:
- 0536158
- Brand:
- Hengstler
Image representative of range
Subtotal (1 unit)*
£265.83
(exc. VAT)
£319.00
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £265.83 |
*price indicative
- RS Stock No.:
- 760-742
- Mfr. Part No.:
- 0536158
- Brand:
- Hengstler
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hengstler | |
| Encoder Technology | Incremental | |
| Product Type | Rotary Encoder | |
| Pulses Per Revolution | 2048ppr | |
| Series | RI58-D | |
| Output Signal Type | Incremental | |
| Shaft Type | Hollow Shaft | |
| Shaft Diameter | 10mm | |
| IP Rating | IP65 | |
| Terminal Type | M23 Connector | |
| Maximum Supply Voltage | 30V | |
| Minimum Operating Temperature | -10°C | |
| Overall Depth | 41.5mm | |
| Overall Width | 58mm | |
| Overall Height | 41.5mm | |
| Standards/Approvals | cUL us Listed | |
| Mount Type | Hollow Shaft Mount | |
| Maximum Operating Temperature | 70°C | |
| Select all | ||
|---|---|---|
Brand Hengstler | ||
Encoder Technology Incremental | ||
Product Type Rotary Encoder | ||
Pulses Per Revolution 2048ppr | ||
Series RI58-D | ||
Output Signal Type Incremental | ||
Shaft Type Hollow Shaft | ||
Shaft Diameter 10mm | ||
IP Rating IP65 | ||
Terminal Type M23 Connector | ||
Maximum Supply Voltage 30V | ||
Minimum Operating Temperature -10°C | ||
Overall Depth 41.5mm | ||
Overall Width 58mm | ||
Overall Height 41.5mm | ||
Standards/Approvals cUL us Listed | ||
Mount Type Hollow Shaft Mount | ||
Maximum Operating Temperature 70°C | ||
- COO (Country of Origin):
- SK
The Hengstler Incremental encoder is designed for accurate position and speed feedback in Compact drive systems. it enables direct mounting without coupling, simplifying installation and reducing mechanical complexity.
Enables direct mounting without coupling
Features flexible hollow shaft design
Provides shaft input protection class IP64
Supports reliable operation in actuators and motors
Related links
- Hengstler RI58-D Series Incremental Rotary Encoder 30V Incremental Signal 10 mm Shaft
- Hengstler RI58-D Series Incremental Rotary Encoder 30V Incremental Signal 12 mm Shaft
- Hengstler RI58-D Series Incremental Rotary Encoder 30V Incremental Signal 12
- Hengstler RI58-D Series Incremental Rotary Encoder 30V Incremental Signal 10
- Hengstler RI58-D Series Incremental Rotary Encoder 5V Incremental Signal 10 mm Shaft
- Hengstler RI58-D Series Incremental Rotary Encoder 5V Incremental Signal 12 mm Shaft
- Hengstler RI58-D Series Incremental Rotary Encoder 5V Incremental Signal 12
- Hengstler RI58-D Series Incremental Rotary Encoder 5V Incremental Signal 10
