OPKON SLPT Series Linear Potentiometer Cable 28V dc

Subtotal (1 unit)*

£97.83

(exc. VAT)

£117.40

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£97.83

*price indicative

RS Stock No.:
749-488
Mfr. Part No.:
SLPT-75-A-5K-1M
Brand:
OPKON
Find similar products by selecting one or more attributes.
Select all

Brand

OPKON

Product Type

Linear Potentiometer

Series

SLPT

Resistance

5kΩ

Housing Material

Anodised Aluminium

Interface Type

Cable

IP Rating

IP65

Maximum Supply Voltage

28V dc

Overall Depth

143mm

Overall Height

18mm

Overall Width

18mm

Standards/Approvals

EN 60529

Maximum Operating Temperature

80°C

Resistance Tolerance

±20 %

COO (Country of Origin):
TR
The OPKON linear potentiometer is designed for precise measurements. It provides reliable and accurate performance across various applications.

Repeatability ensured at less than 0.01 mm for high precision

Electrical specifications support a maximum applied voltage of 28 VDC

Mechanical life rated at 100 million movements

IP 54 protection level for reliability in industrial environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy