OPKON SLPKS Series Linear Potentiometer Cable 28V dc

Image representative of range

Subtotal (1 unit)*

£180.21

(exc. VAT)

£216.25

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£180.21

*price indicative

RS Stock No.:
749-470
Mfr. Part No.:
SLPKS-75-A-5K-1M
Brand:
OPKON
Find similar products by selecting one or more attributes.
Select all

Brand

OPKON

Product Type

Linear Potentiometer

Series

SLPKS

Resistance

5kΩ

Housing Material

Anodised Aluminium

Interface Type

Cable

IP Rating

IP40

Maximum Supply Voltage

28V dc

Overall Depth

255mm

Overall Width

18mm

Overall Height

18mm

Maximum Operating Temperature

80°C

Resistance Tolerance

±20 %

COO (Country of Origin):
TR
The OPKON linear potentiometer offers precise position measurement, Ideal for applications demanding high accuracy and reliability.

Repeatability of less than 0.01 mm ensures precise measurements

Protection level IP 40 enhances durability in industrial environments

Operating temperature range of -20°C to +80°C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy