OPKON RTL Series Linear Potentiometer 4-Pin Connector 28V dc

Image representative of range

Subtotal (1 unit)*

£126.66

(exc. VAT)

£151.99

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 10 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£126.66

*price indicative

RS Stock No.:
749-461
Mfr. Part No.:
RTL-225-D-5K-CH1
Brand:
OPKON
Find similar products by selecting one or more attributes.
Select all

Brand

OPKON

Product Type

Linear Potentiometer

Series

RTL

Resistance

5kΩ

Housing Material

Anodised Aluminium

Interface Type

4-Pin Connector

IP Rating

IP65

Maximum Supply Voltage

28V dc

Overall Depth

348mm

Overall Height

33mm

Overall Width

33mm

Standards/Approvals

EN 60068-2-6

Resistance Tolerance

±20 %

Maximum Operating Temperature

80°C

COO (Country of Origin):
TR
The OPKON linear potentiometer offers precise measurement with a long stroke capability, designed for high-resolution applications.

Exceptional repeatability of less than 0.01 mm enhances measurement accuracy

Operating temperature range of -20°C to +80°C

IP 65 protection level ensures resistance to dust and water ingress

Mechanical life of up to 100 million movements guarantees longevity

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy