OPKON OPH Series Linear Potentiometer Cable 28V dc

Image representative of range

Subtotal (1 unit)*

£89.25

(exc. VAT)

£107.10

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£89.25

*price indicative

RS Stock No.:
749-435
Mfr. Part No.:
OPH-400-D-5K
Brand:
OPKON
Find similar products by selecting one or more attributes.
Select all

Brand

OPKON

Product Type

Linear Potentiometer

Series

OPH

Resistance

5kΩ

Housing Material

Anodised Aluminium

Interface Type

Cable

Maximum Supply Voltage

28V dc

Overall Width

10mm

Overall Height

21.5mm

Maximum Operating Temperature

80°C

Resistance Tolerance

±20 %

COO (Country of Origin):
TR
The OPKON linear potentiometer delivers precise measurement for a variety of applications, showcasing a robust design ensuring exceptional performance and longevity.

Features a lifespan of 100 million movements for reliability

Offers high linearity specifications of ±%0.05 (<gt/>200 mm)

Rated for operating temperatures between -20°C and +80°C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy